Nexperia ESD Protection Diodes / TVS Diodes

Results: 823
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1BB-Q/SOD523/SC-79
3 000Expected 27/08/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 5.5 V SC-79-2 (SOD-523-2) 12 A 130 W 45 pF 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1BL-Q/SOD882/DFN1006-2
28 328On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 10 V 9.5 V SOD-882-2 12 A 130 W 45 pF 30 kV - 65 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1BLD/SOD882D/XSON2
10 000Expected 10/05/2027
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 5.5 V DFN-1006-2 (SOD-882-2) 12 A 130 W 35 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1UA/SOD323/SOD2
4 957On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 19 V 6.8 V SOD-323-2 47 A 890 W 530 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors PESD5V0S1UA Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1UA/SOD323/SOD2
19 796Expected 30/07/2027
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 5.5 V SMD/SMT 20 V 7.2 V SOD-323-2 15 A 150 W 200 pF 10 kV 30 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1UJ/SOD323F/SOD323F
12 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 19 V 6.8 V SOD-323-2 47 A 800 W 530 pF 30 kV - 55 C + 150 C ESD Suppressors PESD5V0S1UJ Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S2BT/SOT23/TO-236AB
2 171Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 5 V SMD/SMT 14 V 9.5 V SC-59-3 (SOT-23-3) 12 A 130 W 35 pF 30 kV - 65 C + 150 C ESD Suppressors PESD5V0S2BT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U1BB/SOD523/SC-79
10 857Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 9.5 V SOD-523-2 3.5 pF 10 kV - 55 C + 150 C ESD Suppressors PESD5V0U1BB Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U1BLD/SOD882D/XSON2
15 035On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 9.5 V DFN-1006-2 (SOD-882-2) 3.5 pF 8 kV 15 kV + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U1UB/SOD523/SC-79
14 891Expected 05/07/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 6.8 V SOD-523-2 2 pF 8 kV - 55 C + 150 C ESD Suppressors PESD5V0U1UB Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U1UT-Q/SOT23/TO-236AB
2 993Expected 05/10/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 21 V 7 V SC-59-3 (SOT-23-3) 5 A 200 W 0.6 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U1UT/SOT23/TO-236AB
14 990On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 21 V 7 V SC-59-3 (SOT-23-3) 5 A 200 W 0.6 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors PESDxU1UT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0V1BA-Q/SOD323/SOD2
2 975Expected 16/07/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 12.5 V 5.8 V SOD-323-2 4.8 A 45 W 13 pF 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0V1BL-Q/SOD882/DFN1006-2
9 966Expected 19/04/2027
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 12.5 V 7.8 V SOD-882-2 4.8 A 45 W 13 pF 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0V1BLD/SOD882D/XSON2
19 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 12.5 V 5.8 V DFN-1006-2 (SOD-882-2) 4.8 A 45 W 11 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0V1BLS/SOD882BD/XSON2
19 965On Order
Min.: 1
Mult.: 1
: 10 000

ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0V2BMB/SOT883B/XQFN3
10 000Expected 27/11/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 2 Channel 5 V SMD/SMT 12.5 V 5.5 V DFN-1006-3 9 A 20 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0V2BM/SOT883/XQFN3
10 000Expected 28/06/2027
Min.: 1
Mult.: 1
: 10 000

Bidirectional 2 Channel 5 V SMD/SMT 12.5 V 7.8 V DFN-1006-3 9 A 20 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0X1BCAL/SOD882/SOD2
19 499On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5.5 V SMD/SMT 17 V 8.1 V 0.95 pF 15 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0X1BCAL-Q/SOD882/SOD2
10 000Expected 27/08/2027
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5.5 V SMD/SMT 17 V 8.1 V DFN-1006-2 (SOD-882-2) 1.8 A 0.95 pF 15 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0X1ULD-Q/SOD882D/XSON2
1 301Expected 29/09/2026
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 5.5 V SMD/SMT 8 V 5.8 V SOD-882D-2 1.5 A 1.1 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0X2UAM/SOT883/XQFN3
10 000Expected 01/03/2027
Min.: 1
Mult.: 1
: 10 000

Unidirectional 2 Channel 5 V SMD/SMT 14 V 10 V DFN-1006-3 2.5 A 0.95 pF 15 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V2S2UT-Q/SOT23/TO-236AB
10 989On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5.2 V SMD/SMT 20 V 6.4 V SC-59-3 (SOT-23-3) 15 A 260 W 200 pF 30 kV 15 kV - 65 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V5C1BL/SOD882/DFN1006-2
19 450On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5.5 V SMD/SMT 5.4 V 7.5 V DFN-1006-2 (SOD-882-2) 6.5 A 0.3 pF 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V5C1UL/SOD882/DFN1006-2
9 791Expected 01/03/2027
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 5.5 V SMD/SMT 3.5 V 7 V DFN-1006-2 (SOD-882-2) 6.5 A 0.6 pF 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel