Nexperia ESD Protection Diodes / TVS Diodes

Results: 823
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3X4UHC/SOT8006/DFN1308-6 145 869In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 4.5 V 5 V DFN-1308-6 11 A 0.9 pF 25 kV 25 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3FR6/SOT1358/XSON7 135 505In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 6 Channel 3.3 V SMD/SMT 3 V 6 V XSON-7 5 A 0.35 pF 15 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2ETH100T-Q/SOT23/TO-236AB 8 540In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 24 V SMD/SMT SC-59-3 (SOT-23-3) 3.2 A 3 pF 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2ETH1GT-Q/SOT23/TO-236AB 9 157In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 24 V SMD/SMT SC-59-3 (SOT-23-3) 2.3 A 2 pF 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB3BTBS-Q/SOT1176D/DFN25 1 783In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 4 Channel 3.3 V SMD/SMT 5.5 V 6 V DFN-2510D-10 7 A 0.3 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB3UTBS-Q/SOT1176D/DFN25 3 283In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 4 Channel 3.3 V SMD/SMT 3.5 V 6 V DFN-2510D-10 7 A 0.5 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB5BTTS-Q/SOT1165D/DFN25 7 793In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 4 Channel 5 V SMD/SMT 5.5 V 6 V DFN-2510D-10 7 A 0.3 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB5UTTS-Q/SOT1165D/DFN25 3 717In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 4 Channel 5 V SMD/SMT 3.5 V 6 V DFN-2510D-10 7 A 0.5 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB5BBTBR-Q/SOT1176/XSON1 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PUSB3FS4/SOT1176/XSON10 11 332In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 4 Channel 3.3 V SMD/SMT 4.4 V DFN-2510A-10 8.2 A 0.34 pF Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes IP4283CZ10-TBR/SOT1176/XSON10 41 079In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 2 Channel SMD/SMT 9.5 V 6 V 0.6 pF 8 kV 8 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD12VL2BT/SOT23/TO-236AB 37 011In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 12 V SMD/SMT 37 V 15.8 V SC-59-3 (SOT-23-3) 5 A 200 W 19 pF 8 kV 15 kV - 65 C + 150 C PESDxL2BT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD15VL2BT-Q/SOT23/TO-236AB 19 895In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 15 V SMD/SMT 44 V 17.1 V SC-59-3 (SOT-23-3) 5 A 200 W 16 pF 30 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD1LVDS/SOT1165/XSON10 32 974In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 2 Channel 5.5 V SMD/SMT 6 V 0.6 pF 8 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2ETH1G-T/SOT23/TO-236AB 32 060In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT SC-59-3 (SOT-23-3) 2.3 A 2 pF 30 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L2BT/SOT23/TO-236AB 29 172In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 3.3 V SMD/SMT 8 V 6.4 V SC-59-3 (SOT-23-3) 15 A 350 W 101 pF 8 kV 15 kV - 65 C + 150 C PESDxL2BT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L4UW/SOT665/SOT5 181 657In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 4 Channel 3.3 V SMD/SMT 12 V 5.88 V SOT-665-5 3 A 30 W 28 pF 8 kV 15 kV - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB5B-TBS/SOT1176D/DFN251 73 911In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 4 Channel 5 V SMD/SMT 5.5 V 6 V DFN-2510D-10 7 A 0.3 pF 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S2UQ/SOT663/SOT3 47 232In Stock
13 700On Order
Min.: 1
Mult.: 1
: 4 000

Unidirectional 2 Channel 5 V SMD/SMT 9 V 6.8 V SOT-663-3 15 A 150 W 150 pF 30 kV - 65 C + 150 C PESDxS2UQ AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U4BW/SOT665/SOT5 40 169In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 4 Channel 5 V SMD/SMT 6.5 V SOT-665-5 2.9 pF 8 kV 15 kV - 55 C + 150 C PESD5V0U4B Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3AB4/SOT1176/XSON10 101 103In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 4 Channel 3.3 V SMD/SMT 5 V 5.5 V DFN-2510-10 7 A 0.17 pF 15 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3F96/SOT1176/XSON10 45 480In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 4 Channel 5.5 V SMD/SMT 4.6 V 6 V DFN-2510-10 5.2 A 0.5 pF 10 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3F99/SOT1176/XSON10 20 000In Stock
Min.: 5 000
Mult.: 5 000
: 5 000

Unidirectional 4 Channel 3.3 V SMD/SMT 4.6 V 6 V DFN-2510-10 5.2 A 0.6 pF 10 kV 15 kV - 40 C + 85 C Reel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3FA2/SOT1176/XSON10 28 435In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 4 Channel SMD/SMT 5 V 9 V DFN-2510-10 5 A 0.2 pF 15 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3FR4/SOT1176/XSON10 227 151In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 4 Channel 3.3 V SMD/SMT 3 V 5.5 V DFN-2510-10 5 A 0.29 pF 15 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel