Nexperia ESD Protection Diodes / TVS Diodes

Results: 823
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia PESD5V0L1BLFZ
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L1BLF/SOD972-S1/DFN0603 14 367In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 2 Channel 5 V SMD/SMT 7.9 V 5.6 V DFN0603-2 7 A 15 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ27VB-QB/SOT8015/DFN1110D-3 4 980In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 2 Channel 24 V SMD/SMT 28 V DFN1110D-3 2.6 A 20 kV Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ27VB-QC/SOT8009/DFN1412D-3 4 950In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 2 Channel 24 V SMD/SMT 25.5 V DFN1412D-3 2.6 A 20 kV Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ33VB-QB/SOT8015/DFN1110D-3 4 983In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 2 Channel 27 V SMD/SMT 44 V 28 V DFN1110D-3 2.5 A 8 pF 20 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ33VB-QC/SOT8009/DFN1412D-3 4 999In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 2 Channel 27 V SMD/SMT 44 V 28 V DFN1412D-3 2.5 A 8 pF 20 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ12VA-T/SOT23/TO-236AB 5 989In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ12VAT-Q/SOT23/TO-236AB 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ15VA-T/SOT23/TO-236AB 5 916In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ16VAT-Q/SOT23/TO-236AB 5 345In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 13 V SMD/SMT 27 V 15.2 V SC-59-3 (SOT-23-3) 4.8 A 20 W 36 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ18VA-T/SOT23/TO-236AB 5 791In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ20VAT-Q/SOT23/TO-236AB 5 977In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 17 V SMD/SMT 32 V 19 V SC-59-3 (SOT-23-3) 3.8 A 20 W 31.5 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ27VUA-Q/SOD323/SOD2 4 753In Stock
Min.: 1
Mult.: 1
: 3 000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ33VA-T/SOT23/TO-236AB 5 630In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ6V2AT-Q/SOT23/TO-236AB 8 093In Stock
Min.: 1
Mult.: 1
: 3 000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ6V8AT-Q/SOT23/TO-236AB 7 922In Stock
Min.: 1
Mult.: 1
: 3 000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ9V1A-T/SOT23/TO-236AB 5 932In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VF1BALS-Q/SOD882BD/DFN10 7 226In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 24 V SMD/SMT 21 V 25 V DFN-1006BD-2 0.44 pF 15 kV 15 kV - 55 C + 150 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD24VF1BBL-Q/SOD882/DFN1006- 19 351In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 24 V SMD/SMT 20 V 25 V SOD-882-2 0.35 pF 10 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD27LT-Q/SOT23/TO-236A 2 945In Stock
Min.: 1
Mult.: 1
: 3 000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD27LU-Q/SOT323/SC-70 2 864In Stock
Min.: 1
Mult.: 1
: 3 000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD36LQB-Q/SOT8015/DFN1 4 898In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 36 V SMD/SMT 52 V 37 V DFN-1110D-3 2.9 A 10 pF 20 kV 20 kV - 55 C + 150 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD36LQC-Q/SOT8009/DFN1 4 381In Stock
Min.: 1
Mult.: 1
: 5 000

1 Channel Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD36UQB-Q/SOT8015/DFN1 2 521In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 36 V SMD/SMT 65 V 37 V DFN-1110D-3 1.6 A 4.3 pF 12 kV 12 kV - 55 C + 150 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD36VQB-Q/SOT8015/DFN1 7 247In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 36 V SMD/SMT 55 V 37 V DFN-1110D-3 2.3 A 6 pF 20 kV 20 kV - 55 C + 150 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD36VQC-Q/SOT8009/DFN1 4 340In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 39 V SMD/SMT 55 V 37 V DFN-1412D-3 2.3 A 6 pF 20 kV 20 kV - 55 C + 150 C Reel, Cut Tape