Nexperia ESD Protection Diodes / TVS Diodes

Results: 823
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD2IVN27U-Q/SOT323/SC-70 5 091In Stock
Min.: 1
Mult.: 1
: 3 000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD30VF1BALS-Q/SOD882BD/DFN10 5 793In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 30 V SMD/SMT 21 V 31 V DFN-1006BD-2 0.43 pF 15 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD30VL1BLS-Q/SOD882BD/DFN100 19 741In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 30 V SMD/SMT 31 V DFN1006BD-2 3.6 A 11.5 pF 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD32VF1BALS-Q/SOD882BD/DFN10 11 204In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 32 V SMD/SMT 21.5 V 33 V DFN-1006BD-2 0.41 pF 15 kV 15 kV - 55 C + 150 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD6V3S1UL/SOD882/DFN1006-2 6 005In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 6.3 V SMD/SMT 14.2 V 7.1 V DFN-1006-2 (SOD-882-2) 10.4 A 105 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS12VS1UR-Q/SOD123W/CFP3 4 689In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123W-2 20.1 A 400 W 30 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS18VP1UTP-Q/SOD128/FlatPowe 2 497In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SOD-128-2 20.5 A 600 W 30 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS26VP1BPL/SOD128FL/CFP5-FL 8 708In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V CFP5-FL-2 (SOD-128FL-2) 14.3 A 600 W 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS28VP1BPL/SOD128FL/CFP5-FL 9 394In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V CFP5-FL-2 (SOD-128FL-2) 13.3 A 600 W 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS30VZ1UPA/SOT1061/HUSON3 5 688In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS40VP1UP-Q/SOD128/FlatPower 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SOD-128-2 9.3 A 600 W 30 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS5V0P1UP-Q/SOD128/FlatPower 2 446In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-128-2 65.2 A 600 W 30 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS60VS1UR-Q/SOD123W/CFP3 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SOD-123W-2 4.1 A 400 W 30 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS64VP1UP-Q/SOD128/FlatPower 2 710In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SOD-128-2 5.8 A 600 W 30 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS7V0S1UR-Q/SOD123W/CFP3 2 928In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SOD-123W-2 33.3 A 400 W 30 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes IP4292CZ10-TBR/SOT1176/XSON10 27 159In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 4 Channel SMD/SMT 4 V 6 V 0.55 pF 8 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CAN/SOT23/TO-236AB 22 002In Stock
141 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 24 V SMD/SMT 41 V 28 V SC-59-3 (SOT-23-3) 5 A 230 W 30 pF 8 kV 15 kV - 65 C + 150 C PESD2CAN Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L2BT/SOT23/TO-236AB 16 829In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 5 V SMD/SMT 10 V 7.6 V SC-59-3 (SOT-23-3) 13 A 350 W 75 pF 30 kV 15 kV - 65 C + 150 C PESDxL2BT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA408B/SOT457/SC-74 43 839In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 4 Channel 5 V SMD/SMT 5 V 5.5 V TSOP-6 20 W 75 pF 15 kV 15 kV - 65 C + 150 C BZA408B Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L4BHC/SOT8006/DFN1308-6 36 025In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 8.5 V DFN-1308-6 6 A 9 pF 20 kV 20 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L4UG/SOT353/UMT5 100 921In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 8 V 5.6 V TSSOP-5 3 A 30 W 28 pF 20 kV 15 kV - 65 C + 150 C PESDxL4U Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S5UD/SOT457/SC-74 74 774In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 5 Channel 3.3 V SMD/SMT 12 V 5.6 V TSOP-6 20 A 200 W 215 pF 30 kV 15 kV - 65 C + 150 C PESDxS5UD Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3X4UHC/SOT8006/DFN1308-6 145 869In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 4.5 V 5 V DFN-1308-6 11 A 0.9 pF 25 kV 25 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L4UG/SOT353/UMT5 35 651In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 10 V 6.8 V TSSOP-5 2.5 A 30 W 19 pF 20 kV - 65 C + 105 C PESDxL4U Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L5UY/SOT363/SC-88 27 277In Stock
9 000Expected 09/03/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 5 Channel 5 V SMD/SMT 10 V 6.8 V TSSOP-6 2.5 A 25 W 16 pF 20 kV - 65 C + 105 C PESDxL5U Reel, Cut Tape, MouseReel