6.2 V ESD Protection Diodes / TVS Diodes

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Toshiba ESD Protection Diodes / TVS Diodes ESD Protection Diode 30 859In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 8 V 6.2 V SL-2 2.5 A 37 W 32 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors DF2S6.2 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection Diode Ct: 6.5pF VBR: 5.9V 4 547In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 6.2 V SOT-323-3 100 mW 6.5 pF 8 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5Z5.0/SOD523/SC-79 368In Stock
50 000On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 18 V 6.2 V SOD523 10 A 180 W 150 pF 30 kV - 65 C + 150 C ESD Suppressors PESD5Zx Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 5 Line Suppressor Array 11 757In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 5 Channel 5 V SMD/SMT 6.2 V SOT-563-6 90 W 70 pF 8 kV 15 kV - 40 C + 125 C ESD Suppressors NUP5120X6 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 5V ESD Protection Unidirectional 18 481In Stock
153 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 14.5 V 6.2 V SOD-323-2 24 A 350 W 350 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors SD05T1 Reel, Cut Tape, MouseReel

onsemi ESD Protection Diodes / TVS Diodes ZEN MONOLITHIC DUAL 1 676In Stock
42 000Expected 02/04/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 9.8 V 6.2 V SC-59-3 (SOT-23-3) 1 A 300 W 225 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors SMxxT1 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 5 Line TVS Array 11 509In Stock
15 000Expected 18/09/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 5 Channel 5 V SMD/SMT 12.5 V 6.2 V SC-88-6 (SOT-363-6) 8 A 100 W 80 pF 15 kV 15 kV - 40 C + 125 C ESD Suppressors SMF CT Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 5 Line TVS Array 7 392In Stock
15 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 5 Channel 5 V SMD/SMT 12.5 V 6.2 V SC-88-6 (SOT-363-6) 8 A 100 W 80 pF 15 kV 15 kV - 40 C + 125 C ESD Suppressors SMF CT Reel, Cut Tape, MouseReel
Diodes Incorporated D5V0M5U6V-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection TVS Diode 6pF 477In Stock
6 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 5 Channel 5 V SMD/SMT 13 V 6.2 V SOT-563-6 13 A 150 W 70 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes D5V0 Reel, Cut Tape, MouseReel
Diodes Incorporated D5V0S1U2WS-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes Surge Protection PP 1 931In Stock
99 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 1 Channel 5.5 V SMD/SMT 16 V 6.2 V SOD-323-2 70 A 1 kW 950 pF 30 kV 30 kV - 55 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 2 820In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 3 V SMD/SMT 8.7 V 6.2 V SC-59-3 (SOT-23-3) 2.76 A 24 W 180 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5Z5.0/SOD523/SC-79
1 148 358Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 18 V 6.2 V SOD-523-2 10 A 180 W 150 pF 30 kV - 65 C + 105 C ESD Suppressors PESD5Zx Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP
179 440On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 10.5 V 6.2 V SOT-143-4 6 A 55 W 0.8 pF 16 kV 18 kV - 55 C + 85 C TVS Diodes Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 4-Ch Low Cap TVS Array .65pF 6A 300mW
60 610On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 9 V 6.2 V SOT-26-6 6 A 55 W 0.65 pF 16 kV 27 kV - 55 C + 85 C TVS Diodes DT1042 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 5.5V 200mW, Highly Reliable, Transient Voltage Suppressor 10In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel SMD/SMT 6.2 V SOT-323-3 8 pF 8 kV 15 kV + 150 C TVS Diodes Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L2UU/SOT323/SC-70
70 968Expected 16/07/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 13 V 6.2 V SC-70-3 (SOT-323-3) 6.5 A 70 W 38 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors PESDxV0L2UU Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD523 ESD DIODE
358 115On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 18.6 V 6.2 V SOD-523-2 9.4 A 174 W 80 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD5Z Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL CU
199 029On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 8 000

Unidirectional 1 Channel 5 V SMD/SMT 18.6 V 6.2 V SOD-523-2 9.4 A 174 W 80 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD5Z Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-323 ZENER TVS
90 000On Order
Min.: 1
Mult.: 1
Max.: 1 490
: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 14.5 V 6.2 V SOD-323-2 24 A 350 W 350 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes SD05T1 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD523 ESD DIODE
63 999On Order
Min.: 1
Mult.: 1
Max.: 6 400
: 8 000

Unidirectional 1 Channel 5 V SMD/SMT 18.6 V 6.2 V SOD-523 9.4 A 174 W 80 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD5Z Reel, Cut Tape
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES
12 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 5 Channel 5.5 V SMD/SMT 9 V 6.2 V SOT-26-6 16 A 1 pF 25 kV 25 kV - 40 C + 125 C TVS Diodes ESD5V5 Reel, Cut Tape, MouseReel
Torex Semiconductor ESD Protection Diodes / TVS Diodes TVS Diode
8 000Expected 30/09/2026
Min.: 1
Mult.: 1
: 8 000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6.2 V SOD-923 5 A 35 pF 8 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel

Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP SOT143 T&R 3K
15 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 9 V 6.2 V SOT-143-4 6 A 55 W 0.8 pF 16 kV 18 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 4-Ch Low Cap TVS 0.65pF 5Vrwm 6.2Vbr
8 727Expected 04/11/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 9 V 6.2 V TSOT-26-6 6 A 55 W 0.8 pF 16 kV 27 kV - 55 C + 85 C TVS Diodes DT1042 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5Z5.0-Q/SOD523/SC-79
17 909Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 13 V 6.2 V SOD-523-2 10 A 180 W 150 pF 30 kV - 65 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel