6.2 V ESD Protection Diodes / TVS Diodes

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, SOD-523, 150C, 174W, Unidir
64 756Expected 04/12/2026
Min.: 1
Mult.: 1
: 4 000

Unidirectional 5 V SMD/SMT 11.6 V 6.2 V SOD-523 5 A 174 W 80 pF 30 kV 30 kV - 50 C + 150 C ESD Suppressors ESDxx Reel, Cut Tape, MouseReel
Diodes Incorporated D5V0M1U2LP3-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP
19 940On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 5.5 V SMD/SMT 11 V 6.2 V X3-DFN0603-2 10 A 120 W 55 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,DFN 2L,UNI Non-Stocked Lead-Time 18 Weeks
Min.: 992 000
Mult.: 8 000
: 8 000

Unidirectional 1 Channel 5 V SMD/SMT 9.8 V 6.2 V DFN-2 4 A 40 W 35 pF - 55 C + 150 C ESD Suppressors TEA-01FG Reel
Panjit ESD Protection Diodes / TVS Diodes 5V ESD Protection UNI Non-Stocked Lead-Time 35 Weeks
Min.: 8 000
Mult.: 8 000
: 8 000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6.2 V SOD-923-2 5 A 35 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel
Toshiba ESD Protection Diodes / TVS Diodes ESD Protection Diode Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3 000

Bidirectional 4 Channel 5.5 V SMD/SMT 25 V 6.2 V DFN-10 2 A 30 W 0.2 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors DF10G6 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V ESD Protection UNI Non-Stocked Lead-Time 18 Weeks
Min.: 8 000
Mult.: 8 000
: 8 000

Unidirectional 1 Channel 5 V SMD/SMT 9.8 V 6.2 V DFN-2 4 A 40 W 35 pF - 55 C + 150 C ESD Suppressors Reel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, SOD-523, 150C, 174W, Unidir, AEC-Q101 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 4 000

Unidirectional 5 V SMD/SMT 11.6 V 6.2 V SOD-523 5 A 174 W 80 pF 30 kV 30 kV - 50 C + 150 C ESD Suppressors ESDxx AEC-Q101 Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 5VWM UNI-DIRECTIONAL SOD-523 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 6.2 V SOD-523-2 7 A 105 W 80 pF 22 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel