AVR-M2012C120MT6AB

TDK
810-AVR-M2012C120M
AVR-M2012C120MT6AB

Mfr.:

Description:
Varistors 0805 12V 60A 1000pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
AVR
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
7.5 VDC
12 V
20 V
60 A
200 mJ
1000 pF
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 1 mm
Length: 2 mm
Product Type: Varistors
Factory Pack Quantity: 2000
Subcategory: Varistors
Tolerance: 20 %
Type: Zinc Oxide Varistors
Width: 1.25 mm
Part # Aliases: AVR-M2012C120MT6AB -
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Circuit Protection

TDK’s portfolio of automotive circuit protection devices includes AVR series chip varistors for voltage protection and NTC thermistors for temperature protection. AVR varistors protect against electrostatic discharge (ESD), voltage surges in power supplies from lightning, and systems for power generation and distribution. These products are also used in the highly-sensitive electronics in vehicles, household appliances, PCs, and notebook computers. NTC thermistors protect internal circuits or devices from overheating by acting as temperature sensors in monitoring systems. TDK has reduced the size of NTC products by applying the same multilayer technology developed for multilayer ceramic chip capacitors (MLCCs).

In Stock: 6 770

Stock:
6 770
Can Dispatch Immediately
On Order:
6 000
Expected 17/08/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,146 € 1,46 €
0,126 € 12,60 €
0,115 € 28,75 €
0,109 € 54,50 €
0,105 € 105,00 €
Full Reel (Order in multiples of 2000)
0,095 € 190,00 €
0,091 € 364,00 €
0,09 € 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.