0751.0502

Schurter
693-0751.0502
0751.0502

Mfr.:

Description:
Fuse Clips CSO CLIP SCR OR RIVT 1500 VDC/VAC, 32A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Fuse Clips
RoHS:  
Fuse Clip
10.3 mm (13/32 in), 5AG, Midget
Panel
32 A
Tin
Body Material: Copper Alloy
Brand: Schurter
Height: 12 mm
Length: 20.7 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 100
Subcategory: Fuses
Termination Style: Screw, Rivet
Width: 13.8 mm
Voltage Rating: 1.5 kVAC, 1.5 kVDC
Unit Weight: 4,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8536100000
CAHTS:
8538901000
USHTS:
8538904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSO Heavy Duty Fuse Clips

Schurter CSO Heavy Duty Fuse Clips are ideal for use in high power applications such as EV-charging. These clips are also suitable for 1500VDC/VAC and 32A applications with minimal power loss due to strong clamping force. The series features solder, screw, or rivet mounting, suitable gPV fuse link ASO 10.3X38, suitable E-Mobility fuse link AEO 10.3x38, and -40°C to +155°C admissible ambient air temperature. Typical applications for Schurter CSO Heavy Duty Fuse Clips include E-mobility charging stations, DC, photovoltaic devices, inverters, battery charge controllers, and string fuse holders.  

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,764 € 764,00 €
0,758 € 1 895,00 €