Chemi-Con Varistors

Results: 300
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Chemi-Con Varistors 22VDC 27V 400A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 9 mm 800 A 3.2 J 6 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 225VDC 270V 2000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 9 mm 3 kA 35 J 350 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 26VDC 33V 400A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 11.5 mm 800 A 4 J 5 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 270VDC 330V 2000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 11.5 mm 3 kA 42 J 300 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 300VDC 360V 2000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 3 kA 45 J 280 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 30VDC 39V 400A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 30 VDC 39 V 77 V 9 mm 800 A 4.7 J 4.5 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 320VDC 390V 2000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 11.5 mm 3 kA 50 J 260 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 350VDC 430V 2000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 3 kA 55 J 240 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 37VDC 47V 400A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V Bulk
Chemi-Con Varistors 385VDC 470V 2000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 3 kA 60 J 220 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 410VDC 510V 2000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 9 mm 3 kA 67 J 210 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 44VDC 56V 400A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 44 VDC 56 V 110 V 9 mm 800 A 6.7 J 3.5 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 55VDC 68V 400A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 55 VDC 68 V 135 V 9 mm 800 A 8.2 J 3.2 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 825VDC 1000V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SV MOVs Radial 1 kV 1.65 kV 10 mm 115 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 16VDC 22V 500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 800

SV MOVs Radial 43 V 10 mm 12 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 180VDC 220V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

SV MOVs Radial 220 V 360 V 10 mm 450 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 200VDC 240V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

SV MOVs Radial 240 V 395 V 10 mm 400 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 19VDC 27V 500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 800

SV MOVs Radial 53 V 10 mm 11 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 225VDC 270V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

SV MOVs Radial 270 V 455 V 10 mm 350 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 24VDC 33V 500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 800

SV MOVs Radial 65 V 10 mm 8.5 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 28VDC 39V 500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 800

SV MOVs Radial 77 V 10 mm 7.6 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 350VDC 430V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

SV MOVs Radial 430 V 710 V 10 mm 240 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 34VDC 47V 500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 800

SV MOVs Radial 93 V 10 mm 6.8 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 385VDC 470V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

SV MOVs Radial 470 V 775 V 10 mm 220 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 410VDC 510V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

SV MOVs Radial 510 V 845 V 10 mm 210 pF - 55 C + 125 C Ammo Pack