KYOCERA AVX VCAC Series Varistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 20VAC 26VDC 0.3J 82pF 36 V 67V 12 000In Stock
12 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 4 000

VCAC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 36 V 67 V 30 A 300 mJ 82 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 17VAC 22VDC 0.1J 47pF 32.5 V 50V Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 4 000

VCAC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 32.5 V 50 V 30 A 100 mJ 47 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel