TVA-05V

FURUNO
49-TVA-05V
TVA-05V

Mfr.:

Description:
Connectorised Surge Protectors GNSS Surge Protector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kaga FEI
Product Category: Connectorised Surge Protectors
RoHS:  
GNSS Surge Protector
N
Bracket
Screw
1.1 GHz to 1.7 GHz
6 V
Brand: FURUNO
Height: 33.5 mm
IP Rating: IP67
Length: 103 mm
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Tradename: Furuno
Width: 50 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TVA-05V GNSS Surge Protector

FURUNO TVA-05V GNSS Surge Protector protects critical infrastructure from lightning surges. This protector is designed specifically for GNSS timing receivers operating on L1, L2, and L5 frequencies. The TVA-05V GNSS surge protector meets the rigorous IEC 61643-21 (JIS C 5381-21) Category C2 standard and withstands harsh environmental conditions. This protector safeguards time synchronization systems against damaging electrical surges from lightning strikes. The TVA-05V surge protector supports DC pass functionality, making it fully compatible with active GNSS antennas and preserving signal integrity without compromising protection.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 20/10/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
439,37 € 439,37 €
410,51 € 4 105,10 €