Microchip Cut Tape ESD Protection Diodes / TVS Diodes

Results: 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 30V, +/- 5%, Uni-dir
4 446Expected 28/09/2026
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 36.8 V SMA (DO-214AC) 8.3 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 5.0V, +/- 5%, Bi-dir
4 993Expected 24/02/2027
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 7.07 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Uni-dir, 300W (8/20us), Stand-off voltage = 3.3V Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 4 Channel 3.3 V SMD/SMT 9.8 V 4 V 300 W 600 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 300W (8/20us), Stand-off voltage = 12V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 500

TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 500W (8/20us), Stand-off voltage = 3.3V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 500

TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Uni-dir, 500W (8/20us), Stand-off voltage = 3.3V Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 4 Channel 3.3 V SMD/SMT 7 V 4 V 500 W 600 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 500W (8/20us), Stand-off voltage = 12V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 500

TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5000W, Stand-off voltage = 30V, +/- 5%, Bi-dir Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 30 V Axial 48.4 V 33.3 V P600-2 103 A 5 kW - 55 C + 175 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
: 100

Unidirectional 1 Channel 16 V SMD/SMT 27.2 V 17.8 V PLAD-2 1.101 kA 30 kW - 55 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 100

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V PLAD-2 564 A 30 kW - 55 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 100

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V PLAD-2 390 A 30 kW - 55 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 120V 5% 600W bi Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 700

Bidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMBG (DO-215AA) 3.1 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 15V 5% 600W bi Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 600

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 33V 5% 600W bi Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 700

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes Low Cap TVS 5V 10% 500W uni 30pF Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 300

Unidirectional 1 Channel 5 V SMD/SMT 10 V 7.6 V SMB (DO-214AA) 44 A 500 W - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 12V 5% 1500W bi Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 75.3 A 1.5 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 45V 5% 1500W uni Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 600

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 20.6 A 1.5 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 5% 1500W uni Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes Low Cap TVS 7.5V 5% 1500W uni 100pF Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 200

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SMC (DO-214AB) 100 A 1.5 kW 8 kV 15 kV - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 5% 3000W uni Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 400

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMCG (DO-215AB) 326 A 3 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 5% 3000W bi Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 400

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMCG (DO-215AB) 326 A 3 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 100V 5% 3000W bi Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 400

Bidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMC (DO-214AB) 18.6 A 3 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 10V 5% 3000W bi Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 300

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 76.4 A 3 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 75V 5% 3000W uni Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 400

Unidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMC (DO-214AB) 24.8 A 3 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 58V 5% 1500W uni Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 100

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 16 A 1.5 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape