Microchip Cut Tape ESD Protection Diodes / TVS Diodes

Results: 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 40V 5% 3000W bi Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 100
No
Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMC (DO-214AB) 46.4 A 3 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 100
No
Bidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V PLAD-2 120 A 15 kW - 55 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 100
No
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V PLAD-2 564 A 30 kW - 55 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 100
No
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V PLAD-2 564 A 30 kW - 55 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 100
No
Unidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V PLAD-2 246 A 30 kW - 55 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 15V 5% 600W uni Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 800
No
Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 15V 5% 600W bi Non-Stocked Lead-Time 35 Weeks
Min.: 800
Mult.: 800
: 800
No
Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 51V 5% 600W bi Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 700
No
Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMB (DO-214AA) 7.3 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 12V 5% 1500W bi Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 500
No
Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 75.3 A 1.5 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 30V 5% 1500W uni Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 400
No
Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 31 A 1.5 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 33V 5% 1500W bi Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 500
No
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 36V 5% 1500W bi Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 400
No
Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 25.8 A 1.5 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 5% 1500W uni Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 600
No
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 51V 5% 1500W uni Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 400
No
Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 18.2 A 1.5 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 100V 5% 3000W bi Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 400
No
Bidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMC (DO-214AB) 18.6 A 3 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 10V 5% 3000W uni Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 300
No
Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 76.4 A 3 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 11V 5% 3000W uni Non-Stocked Lead-Time 37 Weeks
Min.: 400
Mult.: 400
: 400
No
Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMC (DO-214AB) 164.8 A 3 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 12V 5% 3000W uni Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 400
No
Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 150.6 A 3 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 15V 5% 3000W bi Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 400
No
Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 123 A 3 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 51V 5% 3000W bi Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 400
No
Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 36.4 A 3 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 51V 5% 3000W bi Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 100
No
Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 36.4 A 3 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 6 line Uni-dir, 300W (8/20us), Stand-off voltage = 5V Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500
No
Unidirectional 4 Channel SMD/SMT 9.8 V 6 V 300 W 400 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Uni-dir, 300W (8/20us), Stand-off voltage = 5V Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500
No
Bidirectional, Unidirectional 4 Channel 5 V SMD/SMT 11 V 6 V SOIC-8 300 W 400 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 300W (8/20us), Stand-off voltage = 15V Non-Stocked
Min.: 1
Mult.: 1
: 500
No
TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 17V 150W Bi Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3 000
No
Bidirectional 1 Channel 17 V SMD/SMT 29.2 V 19 V DO-216AA-2 5.14 A 1 kW - 65 C + 150 C TVS Diodes UPT Reel, Cut Tape