Nexperia ESD Protection Diodes / TVS Diodes

Results: 823
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0F2UT/SOT23/TO-236AB 25In Stock
3 000Expected 13/08/2027
Min.: 1
Mult.: 1

TO-236AB ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S2BQA/SOT1215/DFN1010D- 1 802In Stock
5 000Expected 09/04/2027
Min.: 1
Mult.: 1

Bidirectional 2 Channel 5 V SMD/SMT 11.5 V 9.5 V DFN-1010-3 28 A 35 W 45 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0X2UT/SOT23/TO-236AB 1 640In Stock
3 000Expected 30/07/2027
Min.: 1
Mult.: 1

TO-236AB ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS24VP1BPL/SOD128FL/CFP5-FL 1 032In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V CFP5-FL-2 (SOD-128FL-2) 15.5 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes NUP1301QA/SOT1215/DFN1010D-3 1 121In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 80 V SMD/SMT 20 V 100 V SC-59-3 (SOT-23-3) 11 A 220 W 0.6 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors NUP1301 AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia PESD15VF1ALZ
Nexperia ESD Protection Diodes / TVS Diodes PESD15VF1AL/SOD882P/DFN1006-2 250In Stock
Min.: 1
Mult.: 1

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L5UF/SOT886/XSON6 6In Stock
85 000On Order
Min.: 1
Mult.: 1
: 5 000

Unidirectional 5 Channel 3.3 V SMD/SMT 12 V 5.6 V XSON-6 2.5 A 25 W 22 pF 20 kV 15 kV - 65 C + 150 C ESD Suppressors PESD3V3L5U Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ10VA-T/SOT23/TO-236AB 28In Stock
3 000Expected 02/08/2027
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ15VAL/SOT23/TO-236AB 26In Stock
9 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional, Unidirectional 12 V SMD/SMT 21 V 15 V SC-59-3 (SOT-23-3) 1.9 A 40 W 85 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors MMBZxAL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3T1BLS/SOD882BD/XSON2 13In Stock
10 000Expected 16/07/2027
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 11 V 8.7 V DFN-1006-2 (SOD-882-2) 10 A 110 W 25 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0X1BL/SOD882/SOD2
179 050On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 9.5 V DFN-1006-2 (SOD-882-2) 1.3 A 1.3 pF 9 kV - 55 C + 150 C ESD Suppressors PESD5V0X1BL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5Z5.0/SOD523/SC-79
1 148 358Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 18 V 6.2 V SOD-523-2 10 A 180 W 150 pF 30 kV - 65 C + 105 C ESD Suppressors PESD5Zx Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PRTR5V0U2X/SOT143/SOT4
226 671On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 5 V SMD/SMT 6 V SOT-143B-4 1 pF 8 kV - 40 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS24VU1UPA/SOT1061/HUSON3 13In Stock
3 000Expected 16/04/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 44.2 V 26.7 V DFN-2020-3 79 A 3.5 kW 650 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes PTVS24VU1UPA Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ9V1AL/SOT23/TO-236AB
107 992On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional, Unidirectional 2 Channel 6 V SMD/SMT 14 V 9.1 V SC-59-3 (SOT-23-3) 1.7 A 24 W 200 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes MMBZxAL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes NUP1301/SOT23/TO-236AB
140 365Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 80 V SMD/SMT 20 V 100 V 11 A 220 W 0.6 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD12VS1UA/SOD323/SOD2
101 185On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19 V 14.5 V SOD-323-2 22.5 A 600 W 180 pF 30 kV - 55 C + 150 C ESD Suppressors PESD12VS1UA Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD15VS1UB/SOD523/SC-79
152 380Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 40 V 18 V SOD-523-2 18 A 330 W 300 pF 30 kV - 55 C + 105 C ESD Suppressors PESDXS1UB Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD15VS2UT/SOT23/TO-236AB
36 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 15 V SMD/SMT 23 V 18.4 V SC-59-3 (SOT-23-3) 5 A 160 W 70 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors PESDxS2UT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1ETH1GLS-Q/SOD882BD/XSON2
39 900Expected 30/07/2027
Min.: 1
Mult.: 1
: 10 000

SMD/SMT DFN-1006BD-2 1.8 pF 30 kV - 65 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1ETH1GXLS-Q/SOD882BD/XSON2
19 878On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 24 V SMD/SMT DFN-1006BD-2 0.9 pF - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD1IVN24-A/SOD323/SOD2
56 451On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 33 V 25.5 V SOD-323-2 3.5 A 14 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1IVN24A-Q/SOD323/SOD2
48 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel SMD/SMT 42 V 25.5 V SOD-323-2 3.5 A 17 pF - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1IVN27-A/SOD323/SOD2
44 976Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 27 V SMD/SMT 36 V 28 V SOD-323-2 3 A 14 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1IVN27A-Q/SOD323/SOD2
69 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 27 V SMD/SMT 45 V 28 V SOD-323-2 3 A 17 pF 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel