2 Channel ESD Protection Diodes / TVS Diodes

Results: 1 392
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT23-3L for CAN bus (24 V system) 129 977In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 35 V SMD/SMT 59 V 38 V SC-59-3 (SOT-23-3) 3 A 230 W 15 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes ESDCAN AEC-Q101 Reel, Cut Tape, MouseReel

Texas Instruments ESD Protection Diodes / TVS Diodes Automotive USB D+/D- short-to-VBUS and I 1 860In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 2 Channel SMD/SMT MSOP-10 10 uF 8 kV 15 kV - 40 C + 125 C ESD Suppressors TPD2S701 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 33 V Unidirectional SOD-523 56 913In Stock
Min.: 1
Mult.: 1
: 8 000

Unidirectional 2 Channel 33 V SMD/SMT 62.5 V 35.5 V SOD-523-2 1.6 A 100 W 18 pF 15 kV 15 kV - 55 C + 150 C ESD Suppressors VESDxxC1-02V Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 14.2V 300W Unidirect 199 592In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 12 V SMD/SMT 14.2 V SC-59-3 (SOT-23-3) 14 A 300 W 90 pF 30 kV 30 kV - 40 C + 150 C ESD Suppressors ESDAL Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes PULSEGUARD SOT23 HALOGEN FREE 9 996In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 24 V SMD/SMT 150 V SC-59-3 (SOT-23-3) 0.12 pF 8 kV 15 kV - 65 C + 125 C ESD Suppressors PGB1SOT23 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg12V 1CH SMD SOT232 Bkdn13.3V 79 240In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 24 V SMD/SMT 40 V 26.7 V SC-59-3 (SOT-23-3) 2.5 A 100 W 15 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD SOT-23 24V 52V 13 480In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 24 V SMD/SMT 52 V 26.7 V SC-59-3 (SOT-23-3) 350 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes Ult-Lw Capacitance ESD Diode Array 14 920In Stock
Min.: 1
Mult.: 1
: 15 000

Unidirectional 2 Channel 5.3 V SMD/SMT 12 V 6 V TSLP-3 3 A 0.6 pF 20 kV 20 kV - 40 C + 125 C TVS Diodes ESD5V3 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes WDFN6L ESD PROTECTIO 2 799In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 26 V 16.5 V WDFN-6 1 A 0.65 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors NIV1161 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT SLP4016P 5 823In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 10 V DFN-4016-16 15 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors ECLAMP23 Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes USB2.0, Ch 2, Direction Uni, Vrwm 5V, Cj 0.6 pF, Ipp4 A, Ppk 50W 6 956In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 12.5 V 5.5 V SC-59-3 (SOT-23-3) 4 A 50 W 0.6 pF 25 kV 25 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode 192In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 1 V SMD/SMT 3.4 V SOT-323-3 110 pF 30 kV - 55 C + 125 C ESD Suppressors DF3A3.6 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L2BT-Q/SOT23/TO-236AB 14 171In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 5 V SMD/SMT 28 V 7 V SC-59-3 (SOT-23-3) 13 A 350 W 75 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,30V,BI 1 606In Stock
Min.: 1
Mult.: 1
: 1 800

Bidirectional 2 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.3 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,28V,BI 1 520In Stock
Min.: 1
Mult.: 1
: 1 800

Bidirectional 2 Channel 28 V SMD/SMT 45.4 V 31.3 V SMA (DO-214AC) 8.8 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel

Kinetic Technologies ESD Protection Diodes / TVS Diodes Dual-channel Active choke for EMI suppression w/ Integrated ESD Protection 710In Stock
8 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 1 000
2 Channel SMD/SMT QSOP-16 90 mW 12 kV 25 kV - 40 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Diodes Incorporated DESD2ETH1GSOQ-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP SOT23 T&R 3K 2 850In Stock
90 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 24 V SMD/SMT SC-59-3 (SOT-23-3) 2.3 A 200 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD27U-QC/SOT8009/DFN14 2 594In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 2 Channel 27 V SMD/SMT 45 V 28 V SOT-8009-3 1.8 A 4 pF 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0V2BMB-Q/SOT883B/XQFN3 795In Stock
10 000Expected 27/11/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 2 Channel 5 V SMD/SMT 12.5 V 5 V DFN-1006-3 9 A 20 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD15VU1UT-Q/SOT23/TO-236AB 30In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 15 V SMD/SMT 53 V 20.3 V SC-59-3 (SOT-23-3) 5 A 200 W 1.5 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 36V,ESD,SOT-23,Bi 11 820In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel SMD/SMT 30 kV 30 kV - 55 C + 150 C ESD Suppressors PEC38 AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD27V-QB/SOT8015/DFN11 2 779In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 2 Channel 27 V SMD/SMT 44 V 28 V SOT-8015-3 2.5 A 6 pF 20 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes CAN BUS, Ch 2, Direction Bi, Vrwm 24V, Cj 12 pF, Ipp4 A, Ppk 180W 5 924In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 24 V SMD/SMT 45 V 26.7 V SC-59-3 (SOT-23-3) 4 A 180 W 12 pF 30 kV 30 kV - 40 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 26V UNI 33 206In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 26 V SMD/SMT 48 V 27.6 V SOT-323-3 2.1 A 100 W 21 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors VESDxxA2 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Steering Diode 4 Line Array 770In Stock
30 000Expected 22/02/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 7.5 V 6 V SC-59-6 (SOT-23-6) 7 A 3.6 pF - 40 C + 125 C TVS Diodes CDSOT23-0502 Reel, Cut Tape, MouseReel