4 Channel Reel ESD Protection Diodes / TVS Diodes

Results: 585
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
onsemi ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor, Common Anode, SC-59 2 928In Stock
Min.: 1
Mult.: 1
Max.: 293
: 3 000

Unidirectional 4 Channel 14 V SMD/SMT 26 V 1.71 V SC-74-6 (SOT-457-6) 150 W 80 pF - 55 C + 150 C ESD Suppressors MMQA18V Reel, Cut Tape

Littelfuse ESD Protection Diodes / TVS Diodes 20V 2.2A 4 CHANNEL 113 467In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 4 Channel 20 V SMD/SMT SC-59-6 (SOT-23-6) 3 A 3 pF 8 kV 15 kV - 40 C + 105 C TVS Diodes SP724 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Complete USB Port Pr ot Device 26 712In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6 V WSON-10 1.6 pF 15 kV 15 kV - 40 C + 85 C ESD Suppressors TPD4S014 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Dual, Quad, and Hex High-Speed Different 9 993In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 4 Channel 5.5 V SMD/SMT 100 V UMAX-10 2.7 pF 8 kV 15 kV - 40 C + 125 C ESD Suppressors MAX3208E Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP0524S 5V SOT 70 925In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 4 Channel 5 V SMD/SMT 26 V 6 V SOT23-6 6 A 150 W 5 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP052 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4Ch ESD Prot Array A LT 595-TPD4E004DRYR ALT 595-TPD4E004DRYR 5 528In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 4 Channel 5.5 V SMD/SMT 14 V 6 V SON-6 1.6 pF 8 kV 12 kV - 40 C + 85 C ESD Suppressors TPD4E004 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 4LINE 3.3V QFN 4 959In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 2.5 V SMD/SMT 13 V 2 V DFN-1616-6 5 A 80 W 0.8 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors RCLAMP250 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes Bi Direc TVS Array Data Line Protection 2 429In Stock
Min.: 1
Mult.: 1
Max.: 60
: 2 500

Bidirectional 4 Channel 15 V SMD/SMT 30 V 16.7 V SOIC-8 5 A 300 W 75 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes SMDA05C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS ARRAY4 ELMNTS 12 644In Stock
Min.: 1
Mult.: 1
: 8 000

Unidirectional 4 Channel SMD/SMT 6.1 V SOT-553-5 80 W 35 pF + 150 C ESD Suppressors RSA6.1J4 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 4 Ch 8kV 0.65pF SPA 4 997In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 4 Channel 6 V SMD/SMT 15 V MSOP-10 2.5 A 0.65 pF 8 kV 15 kV - 40 C + 125 C TVS Diodes SP3003 AEC-Q100 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 58VDC 30KV 24A TVS Diode Array 8 183In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 4 Channel 58 V SMD/SMT 100 V 64.4 V SOIC-8 24 A 2.7 kW 55 pF 30 kV - 55 C + 150 C TVS Diodes CDNBS08-T03-T36C Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 4 LINE TVS ARRAY 14 397In Stock
Min.: 1
Mult.: 1
Max.: 1 260
: 4 000

Unidirectional 4 Channel 5 V SMD/SMT 15.3 V SOT-563-6 200 W 10 pF 8 kV 15 kV - 40 C + 125 C TVS Diodes NUP4060AXV6 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 12VOLT 9 398In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 4 Channel 12 V SMD/SMT 25.9 V 13.3 V SOIC-8 21 A 500 W 105 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDNBS08-T03-T36C Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP SO8 TVS 3 424In Stock
Min.: 1
Mult.: 1
Max.: 90
: 2 500

Unidirectional 4 Channel 3.3 V SMD/SMT 15 V 5 V SOIC-8 25 A 500 W 8 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes NUP4106 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SO-8 3.3V 500W Low Capacitance 9 357In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 4 Channel 3.3 V SMD/SMT 10.9 V 4 V SOIC-8 43 A 500 W 15 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDNBS08-SRDAxx-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors ESD Protection Diodes / TVS Diodes ESDALD05UD4/SOT23-6L/REEL 7\" Q1/T1 *STANDARD MARK SMD 52 507In Stock
Min.: 1
Mult.: 1
: 18 000

Unidirectional 4 Channel 5 V SMD/SMT 16 V 6 V SC-59-6 (SOT-23-6) 5.5 A 88 W 1 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel

Kinetic Technologies ESD Protection Diodes / TVS Diodes Quad-channel Active choke for EMI suppression w/ Integrated ESD Protection 1 682In Stock
Min.: 1
Mult.: 1
: 1 000

4 Channel SMD/SMT DFN-36 12 kV 25 kV - 40 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 3.3V UNI 29 037In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 6 V 6.5 V uDFN-10 6 A 0.32 pF 12 kV 15 kV - 40 C + 125 C TVS Diodes SP3420 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD SOIC-08 3.3V 12.5V Reel 49 180In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 4 Channel 3 V SMD/SMT 12.5 V 4.5 V SOIC-08 20 A 600 W 3 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1500W LOCAP, 6V 13in RL 489In Stock
Min.: 1
Mult.: 1
: 1 000

Bidirectional 4 Channel 6 V SMD/SMT 15 V 8 V SO-16 100 A 1.5 kW 50 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors LC0 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 12V TVS ARRAY 8-PIN SOIC 1 818In Stock
Min.: 1
Mult.: 1
: 3 000

4 Channel 12 V SMD/SMT 25 V 13.3 V SOIC-8 8 kV 15 kV - 40 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode 51 451In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 4 Channel 1 V SMD/SMT 3.4 V SOT-353-5 110 pF 30 kV - 55 C + 125 C ESD Suppressors DF5A3.6 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS ARRAY 16 339In Stock
Min.: 1
Mult.: 1
Max.: 350
: 3 000

Unidirectional 4 Channel 5.5 V SMD/SMT 10 V 5.5 V TSOP-6 8 A 60 W 0.6 pF 8 kV 15 kV - 40 C + 125 C TVS Diodes NUP4114 AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 4-Ch Low Cap TVS 0.65pF 5Vrrm 6Vbr 91 369In Stock
Min.: 1
Mult.: 1
Max.: 560
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 12 V 6 V TSOT-26-6 4.7 A 0.65 pF 16 kV 19 kV - 55 C + 150 C TVS Diodes DT1446 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg5V 1CH SMD QFN10 Bkdn6V 14 812In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6 V QFN-10 5 A 600 W 0.6 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel