6 Channel ESD Protection Diodes / TVS Diodes

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging

Littelfuse ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY 1 400In Stock
Min.: 1
Mult.: 1

Bidirectional 6 Channel 30 V DIP PDIP-8 7 A 5 pF 8 kV 15 kV - 40 C + 105 C TVS Diodes SP723 Tube

Littelfuse ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY 1 280In Stock
Min.: 1
Mult.: 1

Bidirectional 6 Channel 30 V DIP PDIP-8 5 A 3 pF 4 kV 15 kV - 40 C + 105 C TVS Diodes SP721 Tube

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes 2-/4-/6-/8-Channel 30kV ESD Protectors 3 331In Stock
Min.: 1
Mult.: 1
Max.: 3 331
: 2 500

Unidirectional 6 Channel 16 V SMD/SMT 120 V UDFN-8 6 pF 14 kV 30 kV - 40 C + 125 C ESD Suppressors MAX13206E Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 5volts 6 data lines 10 700In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 6 Channel 5 V SMD/SMT 10 V 6 V DFN-10 3.5 A 40 W 0.35 pF 8 kV 15 kV - 40 C + 85 C TVS Diodes CDDFN10-0506N Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes TVS Low Cap ESD 0.32pF 5V 4A 10Vc 22 250In Stock
Min.: 1
Mult.: 1
Max.: 480
: 2 500

Unidirectional 6 Channel 5 V SMD/SMT 10 V 6 V MSOP-8 4 A 0.32 pF 8 kV - 40 C + 85 C TVS Diodes DT6250 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT 2 855In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 6 Channel 5 V SMD/SMT 6 V DFN-3016-12 45 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP0506 6LINES+GND 5V SLP 2 594In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 6 Channel 5 V SMD/SMT 12.5 V 6 V DFN-1313-6 2 A 25 W 10 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors UCLAMP050 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 6-CH MINI 9V Uni-Di .20pF 20kV SESD 827In Stock
Min.: 1
Mult.: 1
: 65 000

Unidirectional 6 Channel 7 V SMD/SMT 9.2 V 9 V 1103 (2808 metric) 2 A 0.2 pF 20 kV 20 kV - 55 C + 125 C TVS Diodes SESD AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY 18 129In Stock
Min.: 1
Mult.: 1

Bidirectional 6 Channel 30 V SMD/SMT SOIC-8 7 A 5 pF 8 kV 15 kV - 40 C + 105 C TVS Diodes SP723 Tube
Littelfuse ESD Protection Diodes / TVS Diodes 6 Ch 8kV 6V 0.4 pF 34 667In Stock
21 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 6 Channel 6 V SMD/SMT 12.5 V uDFN-14 3 A 0.4 pF 8 kV 15 kV - 40 C + 125 C TVS Diodes SP3011 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3FR6/SOT1358/XSON7 135 484In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 6 Channel 3.3 V SMD/SMT 3 V 6 V XSON-7 5 A 0.35 pF 15 kV 15 kV - 40 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP ESD PROTECTION 38 455In Stock
6 000Expected 18/01/2028
Min.: 1
Mult.: 1
Max.: 3 180
: 3 000

Unidirectional 6 Channel 3.3 V SMD/SMT 8.4 V 5.5 V UDFN-8 16 A 45 W 0.32 pF 15 kV 15 kV - 55 C + 150 C ESD Suppressors ESD8006 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY 6 305In Stock
Min.: 1
Mult.: 1
: 1 960

Bidirectional 6 Channel 30 V SMD/SMT SOIC-8 5 A 3 pF 4 kV 15 kV - 40 C + 105 C TVS Diodes SP721 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY 1 686In Stock
7 500Expected 28/08/2026
Min.: 1
Mult.: 1
: 2 500

Bidirectional 6 Channel 30 V SMD/SMT SOIC-8 7 A 5 pF 8 kV 15 kV - 40 C + 105 C TVS Diodes SP723 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 6Ch High Energy SCR 7 290In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 6 Channel 30 V SMD/SMT SOIC-8 14 A 5 pF - 40 C + 105 C TVS Diodes SP725 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Lo-Cap 4Ch +/-15 kV ESD PROT ARRAY 6Ch 4 156In Stock
6 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 6 Channel 5.5 V SMD/SMT 20 V 6 V UQFN-8 1.6 pF 8 kV 12 kV - 40 C + 85 C ESD Suppressors TPD6E004 Reel, Cut Tape, MouseReel

Texas Instruments ESD Protection Diodes / TVS Diodes 6-CH lo cap IEC ESD protect diodes 7 583In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Unidirectional 6 Channel 5.5 V SMD/SMT 10 V 6 V USON-14 5 A 40 W 0.5 pF 12 kV 15 kV - 40 C + 125 C ESD Suppressors TPD6E05U06 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.0 Volt 33 Watt 6 Diode 29 887In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 6 Channel 5 V SMD/SMT 13 V 6 V LLP75-7 2.5 A 43 W 15 pF 15 kV 15 kV - 40 C + 125 C ESD Suppressors VESD05A Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 6 CH EMI FILTER W/ESD 40 424In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 6 Channel 5 V SMD/SMT 5.6 V UDFN-12 12 pF 16 kV 16 kV - 40 C + 85 C ESD Suppressors EMI7206MU Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 6 LN EMI FILTER W/ES 14 024In Stock
Min.: 1
Mult.: 1
Max.: 510
: 3 000

Unidirectional 6 Channel 5 V SMD/SMT 6 V DFN-12 75 pF 8 kV - 40 C + 85 C ESD Suppressors NUF6400 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes AEC-Q100 QUALIFIED, EMI/ESD 8 204In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 6 Channel 5 V SMD/SMT 6 V QFN-3030-16 15 pF 8 kV 15 kV - 40 C + 125 C ESD Suppressors ECLAMP23 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 6-Line 5V SLP4016P16 T-Flash/MicroSD Int 7 812In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 6 Channel 5 V SMD/SMT 6 V DFN-4016-16 15 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V 6-Line AEC-Q100 SLP4016P16 17 333In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 6 Channel 5 V SMD/SMT 10 V DFN-4016-16 20 pF 17 kV 12 kV - 40 C + 85 C ESD Suppressors ECLAMP24 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 6-Line 3.3V 0.65pF 0.15 Ohms SGP2708N7 6 712In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 6 Channel 3.3 V SMD/SMT 4.5 V 7 V Nonstandard 4.5 A 0.65 pF 17 kV 20 kV - 55 C + 125 C ESD Suppressors RCLAMP334 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V, 6 CHANN, TVS ARRAY 1 666In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 6 Channel 5 V SMD/SMT 11 V 6 V SOIC-8 17 A 300 W 400 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMDA05 Reel, Cut Tape, MouseReel