24 V ESD Protection Diodes / TVS Diodes

Results: 265
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 24 V TVS 5 023In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SOD-128-2 80 A 4 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 3-pF 24-V 30-kV ESD protection diode for 15 650In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 42 V 25.5 V SOT-323-2 4.3 A 159.1 W 3.8 pF 30 kV 30 kV - 50 C + 150 C ESD Suppressors ESD1LIN24 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 1.1-pF 24-V 15-kV si ngle channel LIN b 6 337In Stock
10 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 24 V SMD/SMT 36.3 V 25.5 V X1SON-2 1.8 A 2.7 pF 15 kV, 22 kV 15 kV, 22 kV - 50 C + 150 C TVS Diodes ESD761 Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS 24Volts 38pF 2 Channel 2 407In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel SMD/SMT 31 V 26.2 V 6 A 38 pF 30 kV 30 kV - 55 C + 125 C TVS Diodes WE-TVS Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes PULSEGUARD 0603 HALOGEN FREE 16 907In Stock
Min.: 1
Mult.: 1
: 1 000

Bidirectional 1 Channel 24 V SMD/SMT 150 V 0603 (1608 metric) 0.06 pF 8 kV 15 kV - 65 C + 125 C ESD Suppressors PGB10603 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes Pulseguard 0603 Halogen Free 29 797In Stock
20 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 24 V SMD/SMT 150 V 0603 (1608 metric) 0.06 pF 8 kV 15 kV - 65 C + 125 C ESD Suppressors PGB10603 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes PulseGuard ESD SOT23 24VDC PGB102ST23WR 31 382In Stock
72 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 24 V SMD/SMT 150 V SC-59-3 (SOT-23-3) 0.12 pF 8 kV 15 kV - 65 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 24V 31 320In Stock
21 000Expected 14/10/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-123-2 5.1 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V, 40V PESD Protection Device 38 674In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 24 V SMD/SMT 40 V 0402 (1005 metric) 0.25 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors PESD AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 24V 5% SMB (DO-214AA) 12 199In Stock
Min.: 1
Mult.: 1
: 3 200
Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW 24V 5% SMC (DO-214AB) 6 630In Stock
Min.: 1
Mult.: 1
: 3 500
Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 38.6 A 1.5 kW - 65 C + 150 C TVS Diodes SMCJ Reel, Cut Tape

Semtech ESD Protection Diodes / TVS Diodes 36V STAND-OFF,300W TVS 3K-RL 29 109In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional, Unidirectional 2 Channel, 1 Channel 24 V SMD/SMT 43 V 26.7 V SC-59-3 (SOT-23-3) 5 A 300 W 45 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SM Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW 24V 5% SMC (DO-214AB) 4 218In Stock
Min.: 1
Mult.: 1
: 850
Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 38.6 A 1.5 kW - 65 C + 150 C TVS Diodes SMCJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1000watt 24volt 7 562In Stock
30 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V DO-219AB-2 5.1 A 200 W 244 pF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 24V, 5 CHAN, TVS ARRAY 558In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 5 Channel 24 V SMD/SMT 43 V 26.7 V SOIC-8 5 A 300 W 50 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMDA24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 24V, 7 CHAN, TVS ARRAY 25In Stock
1 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 500

Bidirectional 7 Channel 24 V SMD/SMT 43 V 26.7 V SOIC-8 5 A 300 W 50 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMDA24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 24V, 300W, BI, 7"RL 479In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 4 Channel 24 V SMD/SMT 43 V 26.7 V SOIC-8 5 A 300 W 50 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMDA24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP2401T 1 LINE 24V SLP 5 068In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 27 V 0402 (1006 metric) 3 A 150 W 50 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors UCLAMP24 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes SOT-23, 24V, 210W, 14.9pF, ESD Protection 3 826In Stock
18 000Expected 19/04/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 24 V SMD/SMT 39 V 24.7 V SC-59-3 (SOT-23-3) 5 A 210 W 21 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 28.1V, Unidirectional, TVS 19 895In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-123W 10.3 A 400 W 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 30KV 24V 20A TVS Diod uDFN-2 4 366In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 44.7 V DFN-2 20 A 130 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP11xx Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - A 24V 4 982In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - A 24V 6 318In Stock
5 000Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - CA 24V 25 159In Stock
20 000Expected 23/02/2027
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ - A 24V 152In Stock
29 900Expected 09/10/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.5 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel