3.3 V ESD Protection Diodes / TVS Diodes

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 3.3V 4 LINE LOW CAP 7 490In Stock
12 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 16 V 2.8 V SOT-23-5 25 A 400 W 5 pF 30 kV 30 kV - 55 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Femto Farad RailClamp 1-Line, 250fF ESD and EOS Protection 10 524In Stock
30 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 3.3 V SMD/SMT 7 V 5.5 V 0201 (0603 metric) 16 A 65 W 0.25 pF 10 kV 17 kV - 40 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Femto Farad RailClamp 1-Line, 250fF ESD and EOS Protection 9 980In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 7 V 5.5 V 0201 (0603 metric) 16 A 65 W 0.25 pF 10 kV 17 kV - 40 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS,3.3V 4 LINE, ESD 5LD SC70 4 008In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional, Unidirectional 4 Channel 3.3 V SMD/SMT 5.5 V 2.8 V SC-70-5 (SOT-353-5) 5 A 40 W 30 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 3.3 V 7"RL 11 450In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional, Unidirectional 4 Channel, 3 Channel 3.3 V SMD/SMT 4.5 V 2.8 V SC-59-6 (SOT-23-6) 10 A 300 W 40 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMS Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2-Line, 3.3V, 100A 1 352In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 18 V DFN-2626-10 120 A 2.3 kW 8 pF 30 kV 30 kV - 40 C + 85 C ESD Suppressors TClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V ESD PROTECTION ARRAY 5 302In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 6 Channel 3.3 V SMD/SMT 8 V 3.5 V SLP1616P6 5 A 40 W 12 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line, 3.3V, 15pF, ESD, SLP1006P2 23 119In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 3.3 V SMD/SMT 18 V 3.5 V 0402 (1006 metric) 5 A 90 W 10 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP3311T 3.3V SLP 27 852In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.5 V 0402 (1006 metric) 5 A 40 W 5 pF 30 kV 30 kV - 40 C + 85 C ESD Suppressors UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP3312T 2.5V SLP 20 834In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 11 V 3.5 V SLP2010N8T 10 A 100 W 4.5 pF 30 kV 30 kV - 40 C + 85 C ESD Suppressors UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V ESD PROTECTION ARRAY 3 036In Stock
18 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 8 V 3.5 V SLP2116P8 5 A 40 W 14 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors UCLAMP33 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 3.3V BI 47 996In Stock
60 000On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 9 V 3.5 V DFN-0402-2 5 A 10 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SC1333 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes USB Type-C port pro tector: short-to-VBU 1 975In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 8 Channel 5.5 V SMD/SMT 8 V 7 V WQFN-20 120 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors TPD8S300 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 2 Ch TVS Diode Array 3.3V 6.0A 400mW 18 494In Stock
12 000Expected 30/10/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 2 Channel 3.3 V SMD/SMT 10 V 6 V SOT-353-5 5 A 1.2 pF 8 kV 15 kV - 65 C + 150 C TVS Diodes D1213A Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 4 Ch TVS Diode Array 3.3V 6.0A 300mW 45 392In Stock
30 000Expected 14/05/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 10 V 6 V SOT-563-6 5 A 1.2 pF 8 kV 15 kV - 65 C + 150 C TVS Diodes D1213A Reel, Cut Tape, MouseReel

onsemi ESD Protection Diodes / TVS Diodes 4-ch.Low Capacitance 153 951In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 9.9 V 6 V SC-74-6 (SOT-457-6) 1 A 2 pF 8 kV - 40 C + 85 C ESD Suppressors CM1293A-04SO Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3AB6/SOT1358/XSON7 41 144In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 6 Channel 3.3 V SMD/SMT 6 V 6 V XSON-7 5 A 0.15 pF 15 kV 15 kV - 40 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP ESD PROTECTION 36 596In Stock
48 000Expected 28/05/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 11.4 V 4 V UDFN-10 16 A 30 W 0.47 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors ESD8104 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOW CAP TVS & TELCOM INTERFACE 5 184In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 3.3 V SMD/SMT 22 V 2.8 V DFN-10 120 A 2.5 kW 25 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors TCLAMP Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes USB Type-C™ sh ort-to-VBUS & IEC E 2 746In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel SMD/SMT 8 V DSBGA-9 8 kV 15 kV - 40 C + 85 C ESD Suppressors TPD2S300 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 3.3V BI 12 440In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 21 V 7 V DFN-1006-B-2 4 A 90 W 0.4 pF 16 kV 16 kV - 55 C + 150 C VBUS03N1-DD1 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 3.3V UNI 14 724In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 15 V 7 V DFN-1006-A-2 4 A 60 W 0.8 pF 16 kV 16 kV - 55 C + 150 C VBUS03N1-HD1 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 1-LINE 3.3V ESD PROTECT SOD-523 5 276In Stock
Min.: 1
Mult.: 1
: 6 000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.5 V SOD-523 5 A 14 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS 4 LINE,3.3V,6LD SC89 137In Stock
36 000Expected 23/09/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional, Unidirectional 4 Channel, 3 Channel 3.3 V SMD/SMT 8 V 3.5 V SC-89-6 (SOT-666-6) 5 A 40 W 14 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors UCLAMP33 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes USB Type-C port pro tector: short-to-VBU 985In Stock
6 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 6 Channel 5.5 V SMD/SMT 8 V 7 V WQFN-20 8 kV 15 kV - 40 C + 85 C ESD Suppressors TPD6S300 Reel, Cut Tape, MouseReel