DO-218AB ESD Protection Diodes / TVS Diodes

Results: 164
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 3600W, 28.1V, 5%, Unidirectional, TVS 430In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V DO-218AB 93 A 3.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 4600W, 28.1V, 5%, Unidirectional, TVS 595In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V DO-218AB 118 A 4.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 6600W, 42.1V, 5%, Bidirectional, TVS 65In Stock
3 000Expected 16/09/2026
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V DO-218AB 114 A 6.6 kW - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 3600W, 17.6V, 5%, Unidirectional, TVS 248In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V DO-218AB 148 A 3.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes 3600W,Transient Voltage Suppressors,DO-218AB,14V,UNI Non-Stocked Lead-Time 52 Weeks
Min.: 25 200
Mult.: 600
: 600

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 17.2 V DO-218AB 198 A 3.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 3600W,Transient Voltage Suppressors,DO-218AB,15V,UNI Non-Stocked Lead-Time 52 Weeks
Min.: 25 200
Mult.: 600
: 600

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 18.5 V DO-218AB 189 A 3.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 3600W,Transient Voltage Suppressors,DO-218AB,16V,UNI Non-Stocked Lead-Time 52 Weeks
Min.: 25 200
Mult.: 600
: 600

Unidirectional 1 Channel 16 V SMD/SMT 26 V 19.7 V DO-218AB 177 A 3.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 3600W,Transient Voltage Suppressors,DO-218AB,17V,UNI Non-Stocked Lead-Time 52 Weeks
Min.: 25 200
Mult.: 600
: 600

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 20.9 V DO-218AB 167 A 3.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 3600W,Transient Voltage Suppressors,DO-218AB,18V,UNI Non-Stocked Lead-Time 52 Weeks
Min.: 25 200
Mult.: 600
: 600

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V DO-218AB 158 A 3.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 3600W,Transient Voltage Suppressors,DO-218AB,20V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 600

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 24.5 V DO-218AB 142 A 3.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3600W,Transient Voltage Suppressors,DO-218AB,22V,UNI Non-Stocked Lead-Time 52 Weeks
Min.: 7 800
Mult.: 600
: 600

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 26.9 V DO-218AB 130 A 3.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 3600W,Transient Voltage Suppressors,DO-218AB,26V,UNI Non-Stocked Lead-Time 52 Weeks
Min.: 25 200
Mult.: 600
: 600

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 31.9 V DO-218AB 109 A 3.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 3600W,Transient Voltage Suppressors,DO-218AB,28V,UNI Non-Stocked Lead-Time 52 Weeks
Min.: 25 200
Mult.: 600
: 600

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 34.4 V DO-218AB 101 A 3.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 3600W,Transient Voltage Suppressors,DO-218AB,30V,UNI Non-Stocked Lead-Time 52 Weeks
Min.: 7 800
Mult.: 600
: 600

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 36.8 V DO-218AB 95 A 3.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 3600W,Transient Voltage Suppressors,DO-218AB,33V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 600

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V DO-218AB 86 A 3.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3600W,Transient Voltage Suppressors,DO-218AB,40V,UNI Non-Stocked Lead-Time 52 Weeks
Min.: 25 200
Mult.: 600
: 600

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 49.1 V DO-218AB 71 A 3.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 3600W,Transient Voltage Suppressors,DO-218AB,43V,UNI Non-Stocked Lead-Time 52 Weeks
Min.: 7 800
Mult.: 600
: 600

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 52.8 V DO-218AB 66 A 3.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 3600W,Transient Voltage Suppressors,DO-218AB,48V,UNI Non-Stocked Lead-Time 52 Weeks
Min.: 25 200
Mult.: 600
: 600

Unidirectional 1 Channel 48 V SMD/SMT 80.6 V 58.7 V DO-218AB 57 A 3.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 4600W,Transient Voltage Suppressors,DO-218AB,14V,UNI Non-Stocked Lead-Time 52 Weeks
Min.: 25 200
Mult.: 600
: 600

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 17.2 V DO-218AB 198 A 4.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 4600W,Transient Voltage Suppressors,DO-218AB,15V,UNI Non-Stocked Lead-Time 52 Weeks
Min.: 25 200
Mult.: 600
: 600

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 18.5 V DO-218AB 189 A 4.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 4600W,Transient Voltage Suppressors,DO-218AB,16V,UNI Non-Stocked Lead-Time 52 Weeks
Min.: 25 200
Mult.: 600
: 600

Unidirectional 1 Channel 16 V SMD/SMT 26 V 19.7 V DO-218AB 177 A 4.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 4600W,Transient Voltage Suppressors,DO-218AB,17V,UNI Non-Stocked Lead-Time 52 Weeks
Min.: 25 200
Mult.: 600
: 600

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 20.9 V DO-218AB 167 A 4.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 4600W,Transient Voltage Suppressors,DO-218AB,18V,UNI Non-Stocked Lead-Time 52 Weeks
Min.: 25 200
Mult.: 600
: 600

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V DO-218AB 158 A 4.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 4600W,Transient Voltage Suppressors,DO-218AB,20V,UNI Non-Stocked Lead-Time 52 Weeks
Min.: 25 200
Mult.: 600
: 600

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 24.5 V DO-218AB 142 A 4.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 4600W,Transient Voltage Suppressors,DO-218AB,22V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 600
Mult.: 600
: 600

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 26.9 V DO-218AB 130 A 4.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel