SOD-123-2 ESD Protection Diodes / TVS Diodes

Results: 622
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PTVS48VS1UR/SOD123W/CFP3
11 953Expected 20/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 56.1 V SOD-123-2 5.2 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS48VS1UTR/SOD123W/CFP3 11 648In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 58.9 V SOD-123-2 5.2 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS51VS1UR/SOD123W/CFP3 5 745In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 59.7 V SOD-123-2 4.9 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS51VS1UTR/SOD123W/CFP3 2 229In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 62.7 V SOD-123-2 4.9 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS54VS1UR/SOD123W/CFP3 3 133In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 63.15 V SOD-123-2 4.6 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS54VS1UTR/SOD123W/CFP3 4 945In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 66.3 V SOD-123-2 4.6 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS58VS1UTR/SOD123W/CFP3 4 575In Stock
3 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 71.2 V SOD-123-2 4.3 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS5V0S1UR/SOD123W/CFP3 5 135In Stock
60 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.7 V SOD-123-2 43.5 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS5V0S1UTR/SOD123W/CFP3 65In Stock
12 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 7 V SOD-123-2 43.5 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS64VS1UR/SOD123W/CFP3 299In Stock
12 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 74.85 V SOD-123-2 3.9 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS6V0S1UTR/SOD123W/CFP3 6 663In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 7.37 V SOD-123-2 38.8 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS6V5S1UR/SOD123W/CFP3 3 196In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.6 V SOD-123-2 35.7 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS7V0S1UR/SOD123W/CFP3 5 877In Stock
6 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 8.2 V SOD-123-2 33.3 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS7V0S1UTR/SOD123W/CFP3 2 868In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 8.6 V SOD-123-2 33.3 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS7V5S1UR/SOD123W/CFP3 1 489In Stock
21 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.77 V SOD-123-2 31 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS8V0S1UR/SOD123W/CFP3 868In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 9.36 V SOD-123-2 29.4 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS8V5S1UR/SOD123W/CFP3 293In Stock
3 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.92 V SOD-123-2 27.8 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS9V0S1UR/SOD123W/CFP3 827In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10.55 V SOD-123-2 26 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 10V 200W UNI-DIR SZSMF AEC-Q101 3 767In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123-2 11.8 A 200 W 8 kV - 55 C + 150 C TVS Diodes SZSMF AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 13V 200W UNI-DIR SZSMF AEC-Q101 1 346In Stock
3 000Expected 31/12/2026
Min.: 1
Mult.: 1
: 3 000
Unidirectional 13 V SMD/SMT 21.5 V 15.9 V SOD-123-2 9.3 A 200 W - 55 C + 150 C TVS Diodes SZSMF AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 14V 200W UNI-DIR SZSMF AEC-Q101 1 000In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SOD-123-2 8.6 A 200 W 8 kV - 55 C + 150 C SZSMF AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 20V 200W UNI-DIR SZSMF AEC-Q101 13 240In Stock
12 000Expected 07/01/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SOD-123-2 6.2 A 200 W 8 kV - 55 C + 150 C SZSMF AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0V 200W UNI-DIR SZSMF AEC-Q101 275In Stock
24 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SOD-123-2 19.4 A 200 W 8 kV - 55 C + 150 C SZSMF AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 200W UNI-DIR SZSMF AEC-Q101 2 057In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SOD-123-2 17.9 A 200 W 8 kV - 55 C + 150 C TVS Diodes SZSMF AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0V 200W UNI-DIR SZSMF AEC-Q101 1 985In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.89 V SOD-123-2 14.7 A 200 W 8 kV - 55 C + 150 C SZSMF AEC-Q101 Reel, Cut Tape