SOD-123-2 ESD Protection Diodes / TVS Diodes

Results: 622
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 24V,ESD Protection,SOD-123,UNI Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 37 V 26.7 V SOD-123-2 11 A 400 W 120 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors TEA-04SD Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 24V ESD Protection UNI Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 37 V 26.7 V SOD-123-2 11 A 400 W 120 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors Reel
Panjit ESD Protection Diodes / TVS Diodes 24V ESD Protection UNI Non-Stocked Lead-Time 21 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional 1 Channel 24 V SMD/SMT 37 V 26.7 V SOD-123-2 11 A 400 W 120 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors Reel
Panjit ESD Protection Diodes / TVS Diodes 24V ESD Protection UNI Non-Stocked Lead-Time 21 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional 1 Channel 24 V SMD/SMT 37 V 26.7 V SOD-123-2 11 A 400 W 120 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors Reel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - A 100V Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000
Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SOD-123-2 1.1 A 200 W 30 kV 30 kV - 65 C + 150 C ESD Suppressors SMF Reel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 10V 5% Uni-directional Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional SMD/SMT 17 V 12.3 V SOD-123-2 11.8 A 200 W + 150 C TVS Diodes SMF Reel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 11V 5% Uni-directional Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional SMD/SMT 18.2 V 13.5 V SOD-123-2 11 A 200 W + 150 C TVS Diodes SMF Reel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - A 130V Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 130 V SMD/SMT SOD-123-2 200 W 30 kV 30 kV - 65 C + 100 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 14V 5% Uni-directional Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 10 000

Unidirectional SMD/SMT 23.2 V 17.2 V SOD-123-2 8.6 A 200 W + 150 C TVS Diodes SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 16V 5% Uni-directional Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 10 000

Unidirectional SMD/SMT 26 V 19.7 V SOD-123-2 7.7 A 200 W + 150 C TVS Diodes SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 17V 5% Uni-directional Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional SMD/SMT 27.6 V 20.9 V SOD-123-2 7.2 A 200 W + 150 C TVS Diodes SMF Reel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - A 188V Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 188 V SMD/SMT SOD-123-2 200 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 18V 5% Uni-directional Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 10 000

Unidirectional SMD/SMT 29.2 V 22.1 V SOD-123-2 6.8 A 200 W + 150 C TVS Diodes SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 20V 5% Uni-directional Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 10 000

Unidirectional SMD/SMT 32.4 V 24.5 V SOD-123-2 6.2 A 200 W + 150 C TVS Diodes SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 22V 5% Uni-directional Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SOD-123-2 5.6 A 200 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMF Reel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 26V 5% Uni-directional Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 10 000

Unidirectional SMD/SMT 42.1 V 31.9 V SOD-123-2 4.8 A 200 W + 150 C TVS Diodes SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 36V 5% Uni-directional Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional SMD/SMT 58.1 V 44.2 V SOD-123-2 3.4 A 200 W + 150 C TVS Diodes SMF Reel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 43V 5% Uni-directional Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional SMD/SMT 69.4 V 52.8 V SOD-123-2 2.9 A 200 W + 150 C TVS Diodes SMF Reel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 45V 5% Uni-directional Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional SMD/SMT 72.7 V 55.3 V SOD-123-2 2.8 A 200 W + 150 C TVS Diodes SMF Reel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 11V 5% Uni-directional Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SOD-123-2 22 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - A 120V Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SOD-123-2 1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - A 130V Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SOD-123-2 1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - A 150V Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SOD-123-2 800 mA 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - A 170V Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SOD-123-2 700 mA 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - A 188V Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 188 V SMD/SMT 304 V 209 V SOD-123-2 700 mA 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape