SOD-123-2 ESD Protection Diodes / TVS Diodes

Results: 622
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 30V AEC-Q101 5% Uni-Directional 15 810In Stock
18 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SOD-123-2 8.3 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 36V AEC-Q101 5% Uni-Directional 11 019In Stock
12 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SOD-123-2 6.9 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 48V AEC-Q101 5% Uni-Directional 23 416In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SOD-123-2 5.2 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 5V AEC-Q101 5% Uni-Directional 22 336In Stock
21 000Expected 28/01/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123-2 40.1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 51V AEC-Q101 5% Uni-Directional 16 704In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SOD-123-2 4.9 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS12VS1UR/SOD123W/CFP3 30 464In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14 V SOD-123-2 20.1 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS13VS1UR/SOD123W/CFP3 17 555In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 15.15 V SOD-123-2 18.6 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS18VS1UR/SOD123W/CFP3 34 488In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 21 V SOD-123-2 13.7 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS26VS1UR/SOD123W/CFP3 50 423In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 30.4 V SOD-123-2 9.5 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS28VS1UR/SOD123W/CFP3 16 452In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 32.8 V SOD-123-2 8.8 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS36VS1UR/SOD123W/CFP3 26 026In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 42.1 V SOD-123-2 6.9 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS3V3S1UR/SOD123W/CFP3 103 222In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 5.6 V SOD-123-2 43.8 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS3V3S1UTR/SOD123W/CFP3 20 068In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 6 V SOD-123-2 43.8 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS58VS1UR/SOD123W/CFP3 34 991In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 67.8 V SOD-123-2 4.3 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS60VS1UR/SOD123W/CFP3 83 184In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 70.2 V SOD-123-2 4.1 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V 200W UNI-DIR SZSMF AEC-Q101 32 760In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-123-2 5.1 A 200 W 8 kV - 55 C + 150 C SZSMF AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 30V 200W UNI-DIR SZSMF AEC-Q101 27 299In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SOD-123-2 4.1 A 200 W 8 kV - 55 C + 150 C TVS Diodes SZSMF AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0V 200W UNI-DIR SZSMF AEC-Q101 31 489In Stock
21 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123-2 21.7 A 200 W 8 kV - 55 C + 150 C TVS Diodes SZSMF AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 12V,ESD Protection,SOD-123,UNI 2 310In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 23 V 13.3 V SOD-123-2 17 A 400 W 180 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors TEA-04SD Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - A 100V 4 860In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SOD-123-2 1.1 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 200W 10V 5% Uni-directional 12 621In Stock
9 000Expected 26/01/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123-2 11.8 A 200 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 10V 9 914In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123-2 11.8 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - A 110V 2 697In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 110 V SMD/SMT SOD-123-2 200 W 30 kV 30 kV - 65 C + 100 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 11V 5% Uni-directional 6 034In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SOD-123-2 11 A 200 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 11V 11 401In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SOD-123-2 11 A 200 W 30 kV 30 kV - 65 C + 100 C SMF Reel, Cut Tape, MouseReel