SOD-123-2 ESD Protection Diodes / TVS Diodes

Results: 622
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 200W 54V 5% Uni-directional 6 740In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SOD-123-2 2.3 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 54V 5 974In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SOD-123-2 2.3 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 58V 5% Uni-directional 8 050In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SOD-123-2 2.1 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 58V 6 357In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SOD-123-2 2.1 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 6V 5% Uni-directional 5 845In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional SMD/SMT 10.3 V 7.37 V SOD-123-2 19.4 A 200 W + 150 C TVS Diodes SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 6V 7 945In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SOD-123-2 19.4 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 6.5V 5% Uni-directional 7 578In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SOD-123-2 17.9 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 6.5V 5% Uni-directional 7 357In Stock
Min.: 1
Mult.: 1
: 10 000
Unidirectional SMD/SMT 11.2 V 7.98 V SOD-123-2 17.9 A 200 W + 150 C TVS Diodes SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 60V 5% Uni-directional 12 000In Stock
30 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SOD-123-2 2.1 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 60V 4 726In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SOD-123-2 2.1 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 64V 4 829In Stock
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SOD-123-2 1.7 A 200 W 30 kV 30 kV - 65 C + 100 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 7V 5% Uni-directional 1 218In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SOD-123-2 16.7 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 7.5V 5% Uni-directional 10 388In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SOD-123-2 15.5 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 7.5V 5 662In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SOD-123-2 15.5 A 200 W 30 kV 30 kV - 65 C + 100 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 70V 5% Uni-directional 532In Stock
24 000On Order
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SOD-123-2 1.7 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 70V 363In Stock
3 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SOD-123-2 1.5 A 200 W 30 kV 30 kV - 65 C + 100 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 75V 5% Uni-directional 4 077In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SOD-123-2 1.6 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 75V 1 994In Stock
3 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SOD-123-2 1.6 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 78V 936In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SOD-123-2 1.4 A 200 W 30 kV 30 kV - 65 C + 100 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 8V 5% Uni-directional 5 026In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.89 V SOD-123-2 14.7 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 8V 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.89 V SOD-123-2 14.7 A 200 W 30 kV 30 kV - 65 C + 100 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 8.5V 5% Uni-directional 5 388In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SOD-123-2 13.9 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 85V 5% Uni-directional 48In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SOD-123-2 1.5 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 85V 8 310In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SOD-123-2 1.5 A 200 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 9V 5% Uni-directional 157In Stock
9 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SOD-123-2 13 A 200 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMF Reel, Cut Tape, MouseReel