SOD-123-2 ESD Protection Diodes / TVS Diodes

Results: 622
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes ZENER SOD-123 200W 12V 4 883In Stock
6 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123-2 10.1 A 200 W 8 kV - 55 C + 150 C TVS Diodes SZSMF Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER SOD-123 200W 15V 3 133In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 17.6 V SOD-123-2 8.2 A 200 W - 55 C + 150 C SZSMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER SOD-123 200W 26V 9 255In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 30.4 V SOD-123-2 4.8 A 200 W - 55 C + 150 C TVS Diodes SZSMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 13V AEC-Q101 5% Uni-Directional 46In Stock
3 000Expected 03/11/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SOD-123-2 18.6 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 14V AEC-Q101 5% Uni-Directional 2 100In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SOD-123-2 17.2 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 16V AEC-Q101 5% Uni-Directional 3 692In Stock
3 000Expected 03/05/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SOD-123-2 15.4 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 18V AEC-Q101 5% Uni-Directional 7 015In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SOD-123-2 13.7 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 22V AEC-Q101 5% Uni-Directional 2 015In Stock
29 997Expected 10/02/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SOD-123-2 11.3 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 24V AEC-Q101 5% Uni-Directional 7 348In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-123-2 10.3 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 26V AEC-Q101 5% Uni-Directional 3 033In Stock
12 000Expected 21/10/2026
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SOD-123-2 9.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 40V AEC-Q101 5% Uni-Directional 183In Stock
6 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SOD-123-2 6.2 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 43V AEC-Q101 5% Uni-Directional 12In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SOD-123-2 5.8 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 45V AEC-Q101 5% Uni-Directional 6 096In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SOD-123-2 5.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 54V AEC-Q101 5% Uni-Directional 3 141In Stock
6 000Expected 26/04/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SOD-123-2 4.6 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 58V AEC-Q101 5% Uni-Directional 3 359In Stock
21 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SOD-123-2 4.3 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 6V AEC-Q101 5% Uni-Directional 2 710In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SOD-123-2 35.9 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 6.5V AEC-Q101 5% Uni-Directional 2 730In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SOD-123-2 33.1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 60V AEC-Q101 5% Uni-Directional 3 522In Stock
6 000Expected 17/02/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SOD-123-2 4.1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 64V AEC-Q101 5% Uni-Directional 3 105In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SOD-123-2 3.9 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 7V AEC-Q101 5% Uni-Directional 1 620In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SOD-123-2 30.9 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 7.5V AEC-Q101 5% Uni-Directional 26In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SOD-123-2 28.7 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 78V AEC-Q101 5% Uni-Directional 669In Stock
66 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SOD-123-2 3.2 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 8V AEC-Q101 5% Uni-Directional 2 926In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.89 V SOD-123-2 27.2 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 8.5V AEC-Q101 5% Uni-Directional 1 337In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SOD-123-2 25.7 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 85V AEC-Q101 5% Uni-Directional 5 978In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SOD-123-2 2.9 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel