SOD-323-2 ESD Protection Diodes / TVS Diodes

Results: 444
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes Unidirectional Std Cap
64 980On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 10.9 V 4 V SOD-323-2 43 A 500 W 500 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxSC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Bidirectional Std Cap
78 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 3.3 V SMD/SMT 10.9 V 4 V SOD-323-2 43 A 400 W 200 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxSC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode 5VOLT
83 771On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 18.3 V 6 V SOD-323-2 17 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Unidirectional Ultra Low Cap
74 250On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 18.3 V 6 V SOD-323-2 15 A 350 W 1 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxLC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Bidirectional Ultra Low Cap
69 478On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 18.3 V 6 V SOD-323-2 15 A 350 W 1 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxLC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Bidirectional Std Cap
185 066On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 14.5 V 6 V SOD-323-2 28 A 400 W 175 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxSC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode 12VOLT
71 408On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 28.3 V 13.3 V SOD-323-2 11 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode 24VOLT
81 960On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 56 V 26.7 V SOD-323-2 6 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Bidirectional Std Cap
68 820On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 46.2 V 26.7 V SOD-323-2 9 A 400 W 40 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxSC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes BIDIRECTIONAL TVS
89 264On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 36 V SMD/SMT 75 V 40 V SOD-323-2 5 A 400 W 35 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxSC Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes TRANSIL Diode
56 975On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 25.4 V SOD-323-2 5 A 160 W 20 pF 30 kV 30 kV - 40 C + 150 C ESD Suppressors ESDLIN1524BJ AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive single line ESD protection for LIN bus in SOD323
19 344On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 25.4 V SOD-323-2 5 A 160 W 20 pF 30 kV 30 kV - 40 C + 150 C ESD Suppressors ESDLIN1524BJ AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 450W 12V BI AEC-Q101
20 950Expected 09/02/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 23 V 13.3 V SOD-323-2 17 A 450 W 100 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQxxC-01FTG AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 450W 15V BI AEC-Q101
62 693On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 15 V SMD/SMT 31 V 16.7 V SOD-323-2 12 A 450 W 75 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQxxC-01FTG AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 15A 1.3pF AEC-Q101
17 746On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 33 V 13.3 V SOD-323-2 15 A 500 W 1.3 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQ4022 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 12V 450W AUTO BI-DIR SOD323
63 639On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 23 V 13.3 V SOD-323-2 17 A 450 W 100 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SD-C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V 450W AUTO UNI-DIR SOD323
18 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 42 V 26.7 V SOD-323-2 7 A 450 W 65 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SD AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.3pF 15A UNIDIRECTIONAL
18 000Expected 11/01/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 35 V 13.3 V SOD-323-2 15 A 500 W 1.3 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP4022 AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.3pF 7A BIDIRECTIONAL
15 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26 V SOD-323-2 7 A 350 W 1.3 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP4024 AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes BI 10.1 to 20pF 1Ch 2 Pin SOD323 TVS
119 362On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 6 V SOD-323-2 6 A 84 W 20 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes D5V0L1B2 Reel, Cut Tape, MouseReel

Diodes Incorporated ESD Protection Diodes / TVS Diodes Dual CAN Bus ESD 13pF 24V 25.4V
47 975On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 25.4 V SOD-323-2 3 A 160 W 100 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes DESD1 AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP SOD323 T&R 3K
218 430On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 5.5 V SOD-323-2 12 A 130 W 45 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes Bidirectional Ultra Low Cap
41 709On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 8 V SMD/SMT 18.3 V 8.5 V SOD-323-2 15 A 350 W 1 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxLC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Bidirectional Std Cap
25 494On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 8 V SMD/SMT 18.5 V 8.5 V SOD-323-2 17 A 400 W 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxSC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Bidirectional Ultra Low Cap
14 532Expected 30/09/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 28.6 V 13.3 V SOD-323-2 11 A 350 W 1 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxLC Reel, Cut Tape, MouseReel