SOD-323-2 ESD Protection Diodes / TVS Diodes

Results: 444
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes Unidirectional Std Cap
18 000Expected 16/03/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 25.9 V 13.3 V SOD-323-2 21 A 500 W 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxSC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode 15VOLT
11 607Expected 12/11/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 31.8 V 16.7 V SOD-323-2 10 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Unidirectional Ultra Low Cap
25 034Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 31.8 V 16.7 V SOD-323-2 10 A 350 W 1 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxLC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Unidirectional Std Cap
11 980Expected 03/12/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 40 V 20 V SOD-323-2 9 A 500 W 90 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxSC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode 24VOLT
50 500On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 56 V 26.7 V SOD-323-2 6 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Unidirectional Std Cap
19 662On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 49 V 26.7 V SOD-323-2 12 A 500 W 88 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxSC Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD 5.5V UNI
67 981Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5.5 V SMD/SMT 8.8 V 5.6 V SOD-323-2 80 A 1.9 kW 600 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors DF2S6P2FU Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD12VS1UA/SOD323/SOD2
101 185On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19 V 14.5 V SOD-323-2 22.5 A 600 W 180 pF 30 kV - 55 C + 150 C ESD Suppressors PESD12VS1UA Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1IVN24-A/SOD323/SOD2
56 451On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 33 V 25.5 V SOD-323-2 3.5 A 14 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1IVN24A-Q/SOD323/SOD2
48 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel SMD/SMT 42 V 25.5 V SOD-323-2 3.5 A 17 pF - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1IVN27-A/SOD323/SOD2
44 976Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 27 V SMD/SMT 36 V 28 V SOD-323-2 3 A 14 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1IVN27A-Q/SOD323/SOD2
69 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 27 V SMD/SMT 45 V 28 V SOD-323-2 3 A 17 pF 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD36VS1UJ/SOD323F/SOD323F
23 993On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 36 V SMD/SMT 80 V 39.8 V SOD-323-2 2.5 A 150 W 30 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3U1UA/SOD323/SOD2
59 500On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 5.6 V SOD-323-2 3.1 pF 9 kV - 55 C + 150 C ESD Suppressors PESD3V3U1UA Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L1UA/SOD323/SOD2
54 561On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6.8 V SOD-323-2 3.5 A 42 W 30 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors PESD5V0L1Ux Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1BA/SOD323/SOD2
99 039On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 9.5 V SOD-323-2 12 A 130 W 45 pF 30 kV - 65 C + 150 C ESD Suppressors PESD5V0S1BA Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U1BA/SOD323/SOD2
38 903On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 9.5 V SOD-323-2 2.9 pF 10 kV - 55 C + 150 C ESD Suppressors PESD5V0U1BA Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U1UA/SOD323/SOD2
38 851On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 6.8 V SOD-323-2 2 pF 8 kV - 55 C + 150 C ESD Suppressors PESD5V0U1UA Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0V1BA/SOD323/SOD2
44 789On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 12.5 V 5.8 V SOD-323-2 4.8 A 45 W 11 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Low Cap Sgle ESD 30kV Range 26.5V
158 187On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 28 V SOD-323-2 4 A 200 W 16 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-323 ZENER TVS
90 000On Order
Min.: 1
Mult.: 1
Max.: 1 490
: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 14.5 V 6.2 V SOD-323-2 24 A 350 W 350 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes SD05T1 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ZENER TVS
111 308On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 13.3 V SOD-323-2 15 A 350 W 150 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors SD05T1 Reel, Cut Tape, MouseReel
Diodes Incorporated DESD5V0U1BA-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes Low Cap Bi TVS ESD 1 Ch 3A 250pD
477 000On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 7.2 V 5.5 V SOD-323-2 3 A 2.9 pF 10 kV - 65 C + 150 C TVS Diodes DESD5V Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3V,ESD Protection,SOD-323,UNI
5 000On Order
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 4.75 V SOD-323-2 1 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOD-323,BI
19 980On Order
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 9.8 V 7.03 V SOD-323-2 1 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors TEA-04A42 Reel, Cut Tape, MouseReel