SOD-323-2 ESD Protection Diodes / TVS Diodes

Results: 444
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 15V ESD Protection BI Non-Stocked Lead-Time 31 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

Unidirectional 1 Channel 15 V SMD/SMT 29 V 16.72 V SOD-323-2 10 A 75 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 15V ESD Protection BI Non-Stocked Lead-Time 31 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 15 V SMD/SMT 29 V 16.72 V SOD-323-2 10 A 75 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors Reel
Panjit ESD Protection Diodes / TVS Diodes 15V ESD Protection BI Non-Stocked Lead-Time 31 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

Unidirectional 1 Channel 15 V SMD/SMT 29 V 16.72 V SOD-323-2 10 A 75 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors Reel
Panjit ESD Protection Diodes / TVS Diodes 15V ESD Protection BI Non-Stocked Lead-Time 31 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

Unidirectional 1 Channel 15 V SMD/SMT 29 V 16.72 V SOD-323-2 10 A 75 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors Reel
Panjit ESD Protection Diodes / TVS Diodes 15V,ESD Protection,SOD-323,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 995 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 15 V SMD/SMT 24 V 16.7 V SOD-323-2 1 A 350 W 120 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 15V ESD Protection UNI Non-Stocked Lead-Time 31 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

Unidirectional 1 Channel 15 V SMD/SMT 24 V 16.7 V SOD-323-2 1 A 350 W 120 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 15V ESD Protection UNI Non-Stocked Lead-Time 31 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 15 V SMD/SMT 24 V 16.7 V SOD-323-2 1 A 350 W 120 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel
Panjit ESD Protection Diodes / TVS Diodes 15V ESD Protection UNI Non-Stocked Lead-Time 31 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

Unidirectional 1 Channel 15 V SMD/SMT 24 V 16.7 V SOD-323-2 1 A 350 W 120 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel
Panjit ESD Protection Diodes / TVS Diodes 15V ESD Protection UNI Non-Stocked Lead-Time 31 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

Unidirectional 1 Channel 15 V SMD/SMT 24 V 16.7 V SOD-323-2 1 A 350 W 120 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel
Panjit ESD Protection Diodes / TVS Diodes 24V,ESD Protection,SOD-323,BI Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 24 V SMD/SMT 42 V 26.6 V SOD-323-2 4 A 350 W 50 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 24V ESD Protection BI Non-Stocked Lead-Time 31 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

Unidirectional 1 Channel 24 V SMD/SMT 42 V 26.6 V SOD-323-2 4 A 350 W 50 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 24V ESD Protection BI Non-Stocked Lead-Time 31 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 24 V SMD/SMT 42 V 26.6 V SOD-323-2 4 A 350 W 50 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors Reel
Panjit ESD Protection Diodes / TVS Diodes 24V ESD Protection BI Non-Stocked Lead-Time 31 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

Unidirectional 1 Channel 24 V SMD/SMT 42 V 26.6 V SOD-323-2 4 A 350 W 50 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors Reel
Panjit ESD Protection Diodes / TVS Diodes 24V ESD Protection BI Non-Stocked Lead-Time 31 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

Unidirectional 1 Channel 24 V SMD/SMT 42 V 26.6 V SOD-323-2 4 A 350 W 50 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors Reel
Panjit ESD Protection Diodes / TVS Diodes 24V,ESD Protection,SOD-323,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 995 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 24 V SMD/SMT 43 V 26.6 V SOD-323-2 1 A 350 W 80 pF 8 kV 15 kV - 50 C + 150 C ESD Suppressors AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 24V ESD Protection UNI Non-Stocked Lead-Time 31 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

Unidirectional 1 Channel 24 V SMD/SMT 43 V 26.6 V SOD-323-2 1 A 350 W 80 pF 8 kV 15 kV - 50 C + 150 C ESD Suppressors AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 24V,ESD Protection,SOD-323,UNI Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 24 V SMD/SMT 43 V 26.6 V SOD-323-2 1 A 350 W 80 pF 8 kV 15 kV - 50 C + 150 C ESD Suppressors TEA-04ASD Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 24V ESD Protection UNI Non-Stocked Lead-Time 31 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 24 V SMD/SMT 43 V 26.6 V SOD-323-2 1 A 350 W 80 pF 8 kV 15 kV - 50 C + 150 C ESD Suppressors Reel
Panjit ESD Protection Diodes / TVS Diodes 24V ESD Protection UNI Non-Stocked Lead-Time 31 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

Unidirectional 1 Channel 24 V SMD/SMT 43 V 26.6 V SOD-323-2 1 A 350 W 80 pF 8 kV 15 kV - 50 C + 150 C ESD Suppressors Reel
Panjit ESD Protection Diodes / TVS Diodes 24V ESD Protection UNI Non-Stocked Lead-Time 31 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

Unidirectional 1 Channel 24 V SMD/SMT 43 V 26.6 V SOD-323-2 1 A 350 W 80 pF 8 kV 15 kV - 50 C + 150 C ESD Suppressors Reel
Panjit ESD Protection Diodes / TVS Diodes 36V ESD Protection BI Non-Stocked Lead-Time 31 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

Unidirectional 1 Channel 36 V SMD/SMT 71 V 40.57 V SOD-323-2 3 A 350 W 45 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 36V ESD Protection BI Non-Stocked Lead-Time 31 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 36 V SMD/SMT 71 V 40.57 V SOD-323-2 3 A 350 W 45 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors Reel
Panjit ESD Protection Diodes / TVS Diodes 36V ESD Protection BI Non-Stocked Lead-Time 31 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

Unidirectional 1 Channel 36 V SMD/SMT 71 V 40.57 V SOD-323-2 3 A 350 W 45 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors Reel
Panjit ESD Protection Diodes / TVS Diodes 36V ESD Protection BI Non-Stocked Lead-Time 31 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

Unidirectional 1 Channel 36 V SMD/SMT 71 V 40.57 V SOD-323-2 3 A 350 W 45 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors Reel
Panjit ESD Protection Diodes / TVS Diodes 36V,ESD Protection,SOD-323,UNI Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 36 V SMD/SMT 60 V 45 V SOD-323-2 1 A 350 W 36 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors TEA-04ASD Reel, Cut Tape, MouseReel