SOD-323-2 ESD Protection Diodes / TVS Diodes

Results: 444
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Texas Instruments ESD Protection Diodes / TVS Diodes 36V bidirectional su rge protection diod 3 751In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Bidirectional 1 Channel 36 V SMD/SMT 71 V 37.8 V SOD-323-2 6.5 A 400 W 6 pF 30 kV 30 kV - 55 C + 150 C TSD36C Reel, Cut Tape
Semtech ESD Protection Diodes / TVS Diodes 1-Line 3.3V 5pF 40A SOD-323 2 319In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 15.7 V 6.5 V SOD-323-2 36 A 565 W 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 8.0V 5pF 30A SOD-323 2 907In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 8 V SMD/SMT 17.5 V 6.5 V SOD-323-2 30 A 565 W 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 12.0V 5pF 27A SOD-323 1 865In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 12 V SMD/SMT 25.7 V 14.5 V SOD-323-2 35 A 1.1 kW 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 15.0V 5pF 24A SOD-323 1 815In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 15 V SMD/SMT 28 V 16 V SOD-323-2 34 A 1.1 kW 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 24.0V 5pF 24A SOD-323 2 022In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 24 V SMD/SMT 46 V 26 V SOD-323-2 24 A 1.1 kW 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 24V 2.5pF 24A SOD-323 2 266In Stock
Min.: 1
Mult.: 1
: 3 000

24 V 50.5 V 27 V SOD-323-2 24 A 1.2 kW 2.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 36V 5pF 12A SOD-323 2 750In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 36 V SMD/SMT 59 V 37 V SOD-323-2 14 A 1.1 kW 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 36V 2.5pF 12A SOD-323 . 1 669In Stock
Min.: 1
Mult.: 1
: 3 000

36 V 65 V 38 V SOD-323-2 15 A 1.2 kW 2.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 450W 24V BI AEC-Q101 122 938In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 42 V 26.7 V SOD-323-2 7 A 450 W 50 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQxxC-01FTG AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 450W 36V BI AEC-Q101 149 610In Stock
292 164On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 36 V SMD/SMT 62 V 40 V SOD-323-2 5 A 450 W 30 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQxxC-01FTG AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V 450W AUTO BI-DIR SOD323 212 242In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 42 V 26.7 V SOD-323-2 7 A 450 W 50 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SD-C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.3pF 15A BIDIRECTIONAL 83 512In Stock
57 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 35 V 13.3 V SOD-323-2 15 A 500 W 1.3 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP4022 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Low Cap Sgle ESD AEC-Q101 Qualified 46 000In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 28 V SOD-323-2 4 A 200 W 16 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V 5A 250W 15pF 30kV SOD323 Bi-dir TVS 1 575In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26 V SOD-323-2 5 A 250 W 13 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQ24COM-01 AEC-Q101 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 1-CH UNI-DIRECTIONAL DEVICE FOR 3.3 V 2 576In Stock
12 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 3.6 V SMD/SMT 7.7 V 4.5 V SOD-323-2 25 A 4.5 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors ESDS311 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive single line 5V TVS in SOD323 51 099In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 12.8 V 6.2 V SOD-323-2 20 A 190 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 450W 5V UNI AEC-Q101 40 635In Stock
30 000Expected 23/12/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 13 V 6 V SOD-323-2 30 A 450 W 350 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQxx AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V BI 13 839In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 18 V 8.5 V SOD-323-2 2.5 A 0.15 pF 22 kV 30 kV - 40 C + 150 C TVS Diodes AQ3522 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V UNI 124 229In Stock
152 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 7.5 V SOD-323-2 2.5 A 0.3 pF 22 kV 30 kV - 40 C + 150 C TVS Diodes AQ3530 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 450W 36V UNI AEC-Q101 37 339In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 36 V SMD/SMT 62 V 40 V SOD-323-2 5 A 450 W 50 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQxx AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 25A 2.5pF AEC-Q101 17 569In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 20.5 V 6.3 V SOD-323-2 25 A 600 W 2.5 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQ4021 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 7A 1.3pF AEC-Q101 45 223In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 48 V 26 V SOD-323-2 7 A 350 W 1.3 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQ4024 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 450W 30A BiDirectional 108 940In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 14.5 V 6 V SOD-323-2 30 A 450 W 200 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SD-C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 15V 450W AUTO BI-DIR SOD323 38 860In Stock
42 000Expected 13/10/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 15 V SMD/SMT 31 V 16.7 V SOD-323-2 12 A 450 W 75 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SD-C AEC-Q100 Reel, Cut Tape, MouseReel