SOD-323-2 ESD Protection Diodes / TVS Diodes

Results: 444
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes ESD 22V UNI 36 189In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 23 V SOD-323-2 27 A 950 W 160 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes SD22 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 36V 450W AUTO UNI-DIR SOD323 22 352In Stock
141 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 36 V SMD/SMT 62 V 40 V SOD-323-2 5 A 450 W 50 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SD AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.3pF 12A BIDIRECTIONAL 18 284In Stock
36 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 15 V SMD/SMT 40 V 16 V SOD-323-2 12 A 450 W 1.3 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes SP4023 AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3.0pF 30A SOD323 DISCRETE TVS DIODE 29 891In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 8 V SMD/SMT 25 V 9.5 V SOD-323-2 30 A 750 W 3 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP4208 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3.0pF 30A SOD323 BI-DIR DIS TVS DIODE 22 075In Stock
18 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 8 V SMD/SMT 25 V 9.5 V SOD-323-2 30 A 750 W 3 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP4208 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP SOD323 T&R 3K 26 897In Stock
327 000On Order
Min.: 1
Mult.: 1
Max.: 9 000
: 3 000

Bidirectional 1 Channel 55 V SMD/SMT 100 V 57 V SOD-323-2 2 A 200 W 14 pF 25 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode 3VOLT 17 584In Stock
36 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 3.3 V SMD/SMT 19 V 4 V SOD-323-2 20 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode 5VOLT 8 640In Stock
42 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 18.3 V 6 V SOD-323-2 17 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Unidirectional Std Cap 9 762In Stock
60 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 13.5 V 6 V SOD-323-2 42 A 500 W 350 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxSC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode 8VOLT 11 682In Stock
63 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 8 V SMD/SMT 18.5 V 8.5 V SOD-323-2 17 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Unidirectional Std Cap 35 883In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 8 V SMD/SMT 16.9 V 8.5 V SOD-323-2 34 A 500 W 250 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxSC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode 12VOLT 10 114In Stock
81 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 28.3 V 13.3 V SOD-323-2 11 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Unidirectional Ultra Low Cap 14 663In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 28.6 V 13.3 V SOD-323-2 11 A 350 W 1 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxLC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Bidirectional Std Cap 14 756In Stock
18 000Expected 20/07/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 29.5 V 13.3 V SOD-323-2 14 A 400 W 50 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxSC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode 15VOLT 20 781In Stock
27 000Expected 16/03/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 15 V SMD/SMT 31.8 V 16.7 V SOD-323-2 10 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Bidirectional Std Cap 30 587In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 15 V SMD/SMT 33 V 16.7 V SOD-323-2 12 A 400 W 40 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxSC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Unidirectional Ultra Low Cap 11 305In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 45 V 20 V SOD-323-2 8 A 350 W 1 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxLC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Bidirectional Std Cap 6 925In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 18 V SMD/SMT 40 V 20 V SOD-323-2 9 A 400 W 40 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxSC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Unidirectional Ultra Low Cap 12 048In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 56 V 26.7 V SOD-323-2 6 A 350 W 1 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxLC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes ESD 36V UNI 13 805In Stock
12 000Expected 11/01/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 36 V SMD/SMT 75 V 40 V SOD-323-2 5 A 500 W 75 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxSC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS DIODE 56V @ 6A 24 161In Stock
36 000Expected 15/02/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 56 V 26.7 V SOD-323-2 6 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxC-DSL Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 24V 350W BiDirection SOD323 AECQ 9 735In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 56 V 26.7 V SOD-323-2 6 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-T24C-DSLQ AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode Bi-directional type 50 191In Stock
69 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 28 V SMD/SMT 60 V 40 V SOD-323-2 2.5 A 150 W 6.5 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors DF2B36 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1BA/SOD323/SOD2 35 024In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 5.5 V SOD-323-2 12 A 130 W 45 pF 30 kV 15 kV - 65 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes UNIDIRECTIONAL 3.3V ESD PR 44 308In Stock
189 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 5 V SOD-323-2 3 A 36 W 0.6 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors ESD7351 Reel, Cut Tape, MouseReel