SOD-323-2 ESD Protection Diodes / TVS Diodes

Results: 444
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Toshiba ESD Protection Diodes / TVS Diodes ESD Suppressors / TVS Diodes SNG Bi-directional. Automotive; AEC-Q101 option available 9 321In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 33 V 20.5 V SOD-323-2 2.5 A 80 W 9 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors DF2B18 AEC-Q100 Reel, Cut Tape
Toshiba ESD Protection Diodes / TVS Diodes ESD Protection Diode SNG Bi-directional 1 825In Stock
39 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 47 V 32 V SOD-323-2 3 A 140 W 9 pF 25 kV 25 kV - 55 C + 150 C ESD Suppressors DF2B29 AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:9pF VBR:26V @1mA VESD:+/-25V IPP:3A IR:0.1uA SOD-323 14 335In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 47 V 32 V SOD-323-2 3 A 140 W 9 pF 25 kV 25 kV - 55 C + 150 C ESD Suppressors TVS Diode AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:6.5pF VBR:32V @1mA VESD:+/-20V IPP:2.5A IR:0.1uA SOD-323 6 017In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 28 V SMD/SMT 60 V 40 V SOD-323-2 2.5 A 150 W 6.5 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors TVS Diode AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode 2 746In Stock
24 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 9 V SMD/SMT 11.4 V SOD-323-2 15 pF 20 kV - 55 C + 125 C ESD Suppressors DF2S12 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD 21V UNI 1 290In Stock
6 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 21 V SMD/SMT 27.3 V 21.5 V SOD-323-2 14 A 500 W 160 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors DF2S23P2FU Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 5V ESD Protection Unidirectional 18 481In Stock
153 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 14.5 V 6.2 V SOD-323-2 24 A 350 W 350 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors SD05T1 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP ESD IN SOD-323 892In Stock
18 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 5 V SOD-323-2 3 A 36 W 0.6 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors ESD7351 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD Prot SOD-323 14 276In Stock
15 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 16 V SMD/SMT 29 V 18.6 V SOD-323-2 6 A 200 W 24 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD Prot SOD-323 AEC-Q101 Qualified 14 950In Stock
15 000On Order
Min.: 1
Mult.: 1

Bidirectional 1 Channel 16 V SMD/SMT 29 V 18.6 V SOD-323-2 6 A 200 W 24 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Diodes Incorporated D55V0M1B2WS-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection 675In Stock
45 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Bidirectional 1 Channel 55 V SMD/SMT 100 V 57 V SOD-323-2 2 A 200 W 25 pF 25 kV 30 kV - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Diodes Incorporated D5V0S1U2WS-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes Surge Protection PP 1 931In Stock
99 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 1 Channel 5.5 V SMD/SMT 16 V 6.2 V SOD-323-2 70 A 1 kW 950 pF 30 kV 30 kV - 55 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,3.3V 6 108In Stock
3 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 3.3 V SMD/SMT 15 V 3.6 V SOD-323-2 350 W 80 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Automotive TVS Diode ESD Suppressor 7 237In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 5 V SMD/SMT 25 V 6 V SOD-323-2 400 W 1.5 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,5.0V 3 304In Stock
9 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 5.5 V SOD-323-2 400 W 80 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,5.0V 19 990In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 6 V SOD-323-2 350 W 180 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,7.0V 9 080In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 7 V SMD/SMT 20 V 7.5 V SOD-323-2 350 W 200 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,7.0V 9 094In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 7 V SMD/SMT 18 V 7.5 V SOD-323-2 2 kW 900 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,8.0V 8 590In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 8 V SMD/SMT 23 V 8.5 V SOD-323-2 350 W 1.5 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,12V 5 073In Stock
9 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 33 V 13.3 V SOD-323-2 400 W 45 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,12V 5 249In Stock
6 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 28 V 13 V SOD-323-2 2 kW 450 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,12V 8 948In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 24 V 13.3 V SOD-323-2 350 W 100 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,15V 5 020In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 15 V SMD/SMT 40 V 16.7 V SOD-323-2 350 W 1.5 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,15V 8 766In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 15 V SMD/SMT 33 V 16.7 V SOD-323-2 400 W 40 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,15V 9 100In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 30 V 16 V SOD-323-2 2 kW 400 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ST Reel, Cut Tape, MouseReel