SOD-882-2 ESD Protection Diodes / TVS Diodes

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0V1BL-Q/SOD882/DFN1006-2
9 966Expected 19/04/2027
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 12.5 V 7.8 V SOD-882-2 4.8 A 45 W 13 pF 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1V 12A 1pF 30kV SOD882 1ch Bi-dir TVS Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 1 V SMD/SMT 9.7 V 1.4 V SOD-882-2 12 A 1 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 3.3V, SOD-882, 0.24pF, Bidirectional, Ultra-Low Capacitance ESD Protection Diode / TVS (AEC-Q101 Qualified) Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 8 000

Bidirectional 1 Channel 3.3 V SMD/SMT 7 V 8 V SOD-882-2 6 A 330 fF 13 kV 15 kV + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 3.3V, SOD-882, 0.48pF, Unidirectional, Ultra-Low Capacitance ESD Protection Diode / TVS (AEC-Q101 Qualified) Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 8 000

Unidirectional 1 Channel 3.3 V SMD/SMT 4 V 7.5 V SOD-882-2 6 A 530 fF 13 kV 15 kV + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 5V, SOD-882, 0.48pF, Unidirectional, Ultra-Low Capacitance ESD Protection Diode / TVS (AEC-Q101 Qualified) Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 8 000

Unidirectional 1 Channel 5 V SMD/SMT 4 V 7.5 V SOD-882-2 6 A 530 fF 13 kV 15 kV + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Littelfuse SCHV36-01ETG-C
Littelfuse ESD Protection Diodes / TVS Diodes SCHV 36V Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Bidirectional 1 Channel 36 V SMD/SMT 65 V 40 V SOD-882-2 2 A 200 W 13 pF 15 kV 20 kV - 40 C + 125 C TVS Diodes Reel