SOD-923-2 ESD Protection Diodes / TVS Diodes

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection 4 546In Stock
270 000On Order
Min.: 1
Mult.: 1
Max.: 5 030
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 6 V SOD-923-2 6 A 84 W 20 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes D5V0L1B Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection 448In Stock
30 000Expected 09/09/2026
Min.: 1
Mult.: 1
Max.: 2 270
: 10 000

Unidirectional 1 Channel 7 V SMD/SMT 13 V 7.5 V SOD-923-2 7 A 90 W 45 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 1CH Unidirectional5V DFN ESD Suppressor 239 911In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 5 V SMD/SMT 10 V 6 V SOD-923-2 15 A 180 W 130 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors CPDQR5V0 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes CDZCTV 5V 182In Stock
8 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 8 000

Unidirectional 1 Channel 5 V SMD/SMT 6.8 V SOD-923-2 3 pF 8 kV 15 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 5 087In Stock
8 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 8 000

Bidirectional 1 Channel 12 V SMD/SMT 16 V SOD-923-2 0.3 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS Diode w/high surge protect 9 113In Stock
Min.: 1
Mult.: 1
: 8 000

Bidirectional 1 Channel 5 V SMD/SMT 6.8 V SOD-923-2 0.3 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode 10pF 6.8V 2 889In Stock
70 000Expected 25/01/2027
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5.5 V SMD/SMT 20 V 5.8 V SOD-923-2 4 A 80 W 10 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona 14 651In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 8 V SMD/SMT 9.4 V SOD-923-2 16 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors DF2S10 Reel, Cut Tape
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona 17 412In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 9 V SMD/SMT 18.5 V 11.4 V SOD-923-2 15 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors DF2S12 Reel, Cut Tape
Toshiba ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE 43 979In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 12 V SMD/SMT 22 V 15.3 V SOD-923-2 1 A 10 pF 12 kV 12 kV - 55 C + 150 C ESD Suppressors DF2S16 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona 25 599In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 19 V SMD/SMT 24 V SOD-923-2 8.5 pF 10 kV - 55 C + 150 C ESD Suppressors DF2S24 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona 30 314In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 23 V SMD/SMT 28 V SOD-923-2 7 pF 8 kV 8 kV - 55 C + 150 C ESD Suppressors DF2S30 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona 8 800In Stock
20 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 1.5 V SMD/SMT 5.5 V 4.8 V SOD-923-2 1 A 45 pF 30 kV - 55 C + 150 C ESD Suppressors DF2S5.1 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona 30 170In Stock
50 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.5 V SMD/SMT 5.3 V SOD-923-2 40 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors DF2S5.6 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode 8 202In Stock
130 000On Order
Min.: 1
Mult.: 1
: 10 000

SMD/SMT SOD-923-2 TVS Diodes DF2S6.2 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Protection Diode 47 054In Stock
Min.: 1
Mult.: 1
: 10 000

SMD/SMT SOD-923-2 TVS Diodes DF2S6.8 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode 29 534In Stock
90 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 9 V 6.4 V SOD-923-2 3 A 45 W 25 pF 30 kV - 55 C + 150 C ESD Suppressors DF2S6.8 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD 1 Circuit 20pF 0.5uA 8.2V 31 624In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 6.5 V SMD/SMT 7.7 V SOD-923-2 150 W 20 pF 30 kV - 55 C + 150 C ESD Suppressors DF2S8.2 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes BiDIRECTIONAL ESD PROTECTION 40 712In Stock
496 000On Order
Min.: 1
Mult.: 1
Max.: 3 090
: 8 000

Bidirectional 1 Channel 5 V SMD/SMT 12.5 V 5.8 V SOD-923-2 1 A 26 W 15 pF 18 kV 18 kV - 55 C + 150 C ESD Suppressors ESD9B Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROT UNI SOD923 28 170In Stock
72 000On Order
Min.: 1
Mult.: 1
Max.: 1 660
: 8 000

Unidirectional 1 Channel 3.3 V SMD/SMT 9 V 4.8 V SOD-923-2 1 A 15 W 0.9 pF 10 kV 15 kV - 55 C + 125 C ESD Suppressors ESD9L Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-923 ESD PROT 57 847In Stock
213 160On Order
Min.: 1
Mult.: 1
Max.: 2 650
: 8 000

Unidirectional 1 Channel 3.3 V SMD/SMT 10.4 V 5 V SOD-923-2 9.8 A 102 W 80 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD9X Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-923 ESD PROTECTN 1 345In Stock
32 000Expected 04/08/2027
Min.: 1
Mult.: 1
Max.: 2 990
: 8 000

Unidirectional 1 Channel 7 V SMD/SMT 25 V 7.5 V SOD-923-2 4 A 100 W 65 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD9X Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-923 EUT SNGL CPR PBF 1 969In Stock
8 000Expected 16/07/2027
Min.: 1
Mult.: 1
Max.: 1 490
: 8 000

Unidirectional 1 Channel 5 V SMD/SMT 9.8 V 5.4 V SOD-923-2 1 A 14 W 0.9 pF 10 kV 15 kV - 55 C + 150 C ESD Suppressors ESD9L AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP ESD IN SOD-923 12 392In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 8 000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 5 V SOD-923-2 3 A 36 W 0.6 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors ESD7351 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROT DIODE BID S 659In Stock
32 000On Order
Min.: 1
Mult.: 1
Max.: 2 810
: 8 000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 5.8 V SOD-923-2 2 A 26 W 15 pF 18 kV 18 kV - 55 C + 150 C ESD Suppressors ESD9B AEC-Q100 Reel, Cut Tape, MouseReel