SOD-923-2 ESD Protection Diodes / TVS Diodes

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Diodes Incorporated D3V3M1U2S9-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP 12 050In Stock
20 000Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 2 270
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 5 V SOD-923-2 12 A 120 W 80 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD DIODE 3.3VWM 18VC AUTO GRADE 2 681In Stock
5 000Expected 11/11/2026
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 3.3 V SMD/SMT 18 V 5 V SOD-923-2 36 W 18 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 3.3V BI-DIRECTION AEC-Q101 2 211In Stock
55 000Expected 03/11/2026
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 3.3 V SMD/SMT 9.8 V 3.6 V SOD-923-2 16 A 170 W 20 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5V AUTOMOTIVE GRADE BIDIRECTION AEC-Q101 5 981In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 5.1 V SOD-923-2 5 A 75 W 15 pF 8 kV 16 kV + 125 C ESD Suppressors ACPDQC5 AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD DIODE 5VWM 25VC BI-DIR AUTO GRD 3 838In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 25 V 7 V SOD-923-2 4 A 100 W 0.35 pF 25 kV 25 kV - 40 C + 125 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5V AUTOMOTIVE GRADE UNI-DIRECT AEC-Q101 2 135In Stock
5 000Expected 16/12/2026
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 5 V SMD/SMT 10 V 6 V SOD-923-2 15 A 130 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors ACPDQC5 AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5V AUTO GRADE UNIDIR LOW CAP AEC-Q101 4 500In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 5 V SMD/SMT 20 V 5.4 V SOD-923-2 2.5 A 50 W 0.6 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors ACPDQC5 AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD DIODE 12VWM 25VC BI-DIR 5 917In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel SMD/SMT 25 V 13 V SOD-923-2 25 W 12 pF 8 kV 16 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel

Comchip Technology ESD Protection Diodes / TVS Diodes ESD 12V 0402C UNI-DIRECTION 353In Stock
5 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 12 V SMD/SMT 22 V 13.5 V SOD-923-2 5 A 60 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel

Comchip Technology ESD Protection Diodes / TVS Diodes ESD 24V UNI-DIRECTION 0402C 12 567In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 24 V SMD/SMT 42 V 26.5 V SOD-923-2 2.5 A 105 W 35 pF 25 kV 25 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD DIODE 3.3VWM 25VC 3 045In Stock
5 000Expected 22/12/2026
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 3.3 V SMD/SMT 25 V 4.5 V SOD-923-2 4 A 100 W 0.3 pF 20 kV 20 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD DIODE 3.3VWM 14VC 18 682In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 3.3 V SMD/SMT 14 V 4.2 V SOD-923-2 4 A 56 W 0.6 pF 20 kV 20 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD 5V BI-DIRECTION 0402C HALOGEN-FREE 283In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 17 V 5.6 V SOD-923-2 5 A 6 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 1CH Unidirctionl ESD Suppressor 12V DFN 5 886In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 12 V SMD/SMT 24 V 13.3 V SOD-923-2 5 A 120 W 60 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors CPDQR12V Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 1CH Bidirectional 5V DFN ESD Suppressor 5 220In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 5.1 V SOD-923-2 5 A 75 W 15 pF 8 kV 16 kV - 55 C + 125 C ESD Suppressors CPDQR5V0 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes Uni-dir 10mA, 12V

Unidirectional 1 Channel 12 V SMD/SMT 18.4 V 13.5 V SOD-923-2 1 A 100 W 15 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors ESD12VD9 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes Uni-dir 10mA, 3.3V

Unidirectional 1 Channel 3.3 V SMD/SMT 8.8 V 5 V SOD-923-2 5 A 100 W 50 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors ESD3V3D9 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes Bidir, 5V 95In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 5.1 V SOD-923-2 5 A 75 W 15 pF 8 kV 16 kV - 55 C + 125 C ESD Suppressors CPDQR5V0 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD 5V Bi-Direction 15 133In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 16 V 5.5 V SOD-923-2 8 A 128 W 15 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5V UNI-DIRECTION LOW CAPACITANCE 7 950In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 5 V SMD/SMT 20 V 5.4 V SOD-923-2 2.5 A 50 W 0.6 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3.3V,ESD Protection,SOD-923,UNI 16In Stock
8 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 8 000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 5.4 V SOD-923-2 6 A 40 W 50 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors TEA-01AC Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ZENER 5.1V 100MW SOD-923-2 11In Stock
24 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 8 000

Unidirectional 1 Channel 3.3 V SMD/SMT 5.1 V SOD-923-2 5.5 pF 8 kV 15 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-923 EUT SNGL CPR PBF 23In Stock
24 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 8 000

Bidirectional 1 Channel 3.3 V SMD/SMT 11.5 V 5 V SOD-923-2 2 A 35 W 15 pF 18 kV 18 kV - 55 C + 150 C ESD Suppressors ESD9B AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 16V (Vz min) Low Capacitance ESD Protection Diode for High Speed Data Line
135 968On Order
Min.: 1
Mult.: 1
Max.: 800
: 8 000

Unidirectional 1 Channel 5 V SMD/SMT 34 V 16.5 V SOD-923-2 16 A 56 W 0.55 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors ESD7361 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-923 2 EUT SNG CU PBF 7 700In Stock
8 000Expected 09/04/2027
Min.: 1
Mult.: 1
Max.: 740
: 8 000

Unidirectional 1 Channel 12 V SMD/SMT 23.7 V 13.5 V SOD-923-2 5.9 A 140 W 30 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD9X3.3S AEC-Q100 Reel, Cut Tape, MouseReel