SOT-323-3 ESD Protection Diodes / TVS Diodes

Results: 127
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 33V UNI 8 732In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 33 V SMD/SMT 62.5 V 35.5 V SOT-323-3 1.6 A 100 W 18 pF 15 kV 15 kV - 55 C + 150 C VESDxxA2 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 2 840In Stock
Min.: 1
Mult.: 1

Unidirectional 2 Channel 33 V SMD/SMT 62.5 V 35.5 V SOT-323-3 1.6 A 100 W 18 pF 15 kV 15 kV - 55 C + 150 C VESDxxA2 AEC-Q101 Reel, Cut Tape, MouseReel

Vishay Semiconductors ESD Protection Diodes / TVS Diodes BiSy ESD-Prot Diode Single-Line AEC-Q101 3 820In Stock
Min.: 1
Mult.: 1

Bidirectional 2 Channel SMD/SMT 50 V 32 V SOT-323-3 15 pF 30 kV 30 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual Transil array for ESD protection 9 235In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 36 V SMD/SMT 37 V SOT-323-3 6.3 A 300 W 48 pF 30 kV 30 kV - 55 C + 175 C ESDA37WY AEC-Q100 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT323-3L for CAN bus (12 V system) 12 285In Stock
15 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 25.5 V SMD/SMT 43 V 27.5 V SOT-323-3 3.7 A 170 W 19 pF 30 kV 30 kV - 55 C + 175 C ESDCAN04-2BWY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT323-3L for CAN bus (24 V system) 15 123In Stock
66 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 36 V SMD/SMT 61 V 39 V SOT-323-3 3 A 170 W 3.5 pF 30 kV 30 kV - 55 C + 175 C ESDCAN05-2BWY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 26.5 V TVS for LIN bus in SOT323-3L 12 732In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 26.5 V SMD/SMT 44 V 28.5 V SOT-323-3 3.7 A 250 W 3.5 pF 30 kV 30 kV - 55 C + 175 C ESDLIN03-1BWY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 2-line ESD protection for high speed lines 4 560In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 18 V 5.3 V SOT-323-3 1.8 A 20 W 1 pF 12 kV 15 kV - 40 C + 150 C HSP051-2W3Y AEC-Q101 Reel, Cut Tape

Diodes Incorporated ESD Protection Diodes / TVS Diodes 1 Ch TVS Diode Array 3.3V 6.0A 200mW 2 344In Stock
Min.: 1
Mult.: 1
Max.: 1 180
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 6 V SOT-323-3 5 A 1.2 pF 8 kV 15 kV - 65 C + 150 C D1213A Reel, Cut Tape, MouseReel

Diodes Incorporated ESD Protection Diodes / TVS Diodes 2 Ch TVS Diode Array 3.3V 5.0A 200mW 4 044In Stock
6 000Expected 21/10/2026
Min.: 1
Mult.: 1
Max.: 890
: 3 000

Unidirectional 2 Channel 3.3 V SMD/SMT 10 V 6 V SOT-323-3 5 A 1.2 pF 8 kV 15 kV - 65 C + 150 C D1213A Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP SOT323 T&R 3K 9 252In Stock
30 000Expected 21/10/2026
Min.: 1
Mult.: 1
Max.: 1 520
: 3 000

Bidirectional 2 Channel 24 V SMD/SMT 50 V 25.4 V SOT-323-3 3 A 150 W 12 pF 23 kV 23 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 3.5V 200mW, Highly Reliable, Transient Voltage Suppressor for Automotive 594In Stock
3 000Expected 18/11/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel SMD/SMT 6.8 V SOT-323-3 3 pF 8 kV 15 kV + 150 C Reel, Cut Tape
Toshiba ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection Diode Ct: 6.5pF VBR: 5.9V 4 547In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 6.2 V SOT-323-3 100 mW 6.5 pF 8 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD 2 Circuit 55pF 1uA 6.2V 100mW 8 314In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 3 V SMD/SMT 5.8 V SOT-323-3 55 pF 30 kV - 55 C + 125 C DF3A6.2 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:9pF VBR:16.2V @1mA VESD:+/-30V IPP:2.5A IR:0.1uA SOT-323 14 788In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 33 V 20.5 V SOT-323-3 2.5 A 80 W 9 pF 30 kV 30 kV - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Protection Diode Bi-directional type 3 506In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 47 V 32 V SOT-323-3 3 A 140 W 9 pF 25 kV 25 kV - 55 C + 150 C DF3D29 AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:9pF VBR:26V @1mA VESD:+/-25V IPP:3A IR:0.1uA SOT-323 3 510In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 47 V 32 V SOT-323-3 3 A 140 W 9 pF 25 kV 25 kV - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode Bi-directional type 5 816In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 28 V SMD/SMT 60 V 40 V SOT-323-3 2.5 A 150 W 6.5 pF 20 kV 20 kV - 55 C + 150 C DF3D36 AEC-Q100 Reel, Cut Tape
Toshiba ESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:6.5pF VBR:32V @1mA VESD:+/-20V IPP:2.5A IR:0.1uA SOT-323 8 650In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 28 V SMD/SMT 60 V 40 V SOT-323-3 2.5 A 150 W 6.5 pF 20 kV 20 kV - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode Low capacitance typ 7 456In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 11 V 6 V SOT-323-3 500 fF 8 kV 8 kV - 55 C + 150 C DF3D6.8 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD1IVN27-U/SOT323/SC-70 429In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 27 V SMD/SMT 36 V 28 V SOT-323-3 3 A 14 pF 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD24V-U/SOT323/SC-70 1 771In Stock
30 000Expected 07/06/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 24 V SMD/SMT 42 V 35.5 V SOT-323-3 2.6 A 6 pF 23 kV - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD27U-U/SOT323/SC-70 4 871In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel SMD/SMT SOT-323-3 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD36LU-Q/SOT323/SC-70 2 858In Stock
Min.: 1
Mult.: 1
: 10 000

2 Channel SMD/SMT SOT-323-3 2 A 9 pF AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD36LU-Q/SOT323/SC-70 4 979In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel SMD/SMT SOT-323-3 2 A 9 pF AEC-Q101 Reel, Cut Tape, MouseReel