SOT-323-3 ESD Protection Diodes / TVS Diodes

Results: 127
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 Non-Stocked Lead-Time 12 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Bidirectional 2 Channel 16 V SMD/SMT 28 V 17.1 V SOT-323-3 5 A 140 W 1 pF 30 kV 30 kV - 55 C + 175 C Reel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 Non-Stocked Lead-Time 12 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Bidirectional 2 Channel 26.5 V 45 V 28 V SOT-323-3 2.5 A 110 W 10 pF 30 kV 30 kV - 55 C + 175 C Reel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 Non-Stocked Lead-Time 12 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Bidirectional 2 Channel 33 V SMD/SMT 56 V 36 V SOT-323-3 2.5 A 140 W 1 pF 30 kV 30 kV - 55 C + 175 C Reel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 Non-Stocked Lead-Time 12 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Bidirectional 2 Channel 33 V 60 V 36 V SOT-323-3 2 A 120 W 8 pF 30 kV 30 kV - 55 C + 175 C Reel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 Non-Stocked Lead-Time 12 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Bidirectional 2 Channel 36 V SMD/SMT 63 V 39 V SOT-323-3 2.4 A 150 W 10 pF 30 kV 30 kV - 55 C + 175 C Reel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 Non-Stocked Lead-Time 12 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Bidirectional 2 Channel 36 V SMD/SMT 66 V 39 V SOT-323-3 1.8 A 120 W 7.5 pF 27 kV 27 kV - 55 C + 175 C Reel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 Non-Stocked Lead-Time 12 Weeks
Min.: 15 000
Mult.: 15 000
: 3 000

Unidirectional 1 Channel 1 V SMD/SMT 6.4 V 2.5 V SOT-323-3 11 A 70 W 230 pF 30 kV 30 kV - 55 C + 150 C Reel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 Non-Stocked Lead-Time 12 Weeks
Min.: 15 000
Mult.: 15 000
: 3 000

Unidirectional 1 Channel 3 V SMD/SMT 8.7 V 4.4 V SOT-323-3 11.6 A 100 W 135 pF 30 kV 30 kV - 55 C + 150 C Reel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 Non-Stocked Lead-Time 12 Weeks
Min.: 15 000
Mult.: 15 000
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 11.5 V 6.85 V SOT-323-3 8.7 A 100 W 81 pF 30 kV 30 kV - 55 C + 150 C Reel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 Non-Stocked Lead-Time 12 Weeks
Min.: 15 000
Mult.: 15 000
: 3 000

Unidirectional 1 Channel 8 V SMD/SMT 15.3 V 9.5 V SOT-323-3 6.6 A 100 W 57 pF 30 kV 30 kV - 55 C + 150 C Reel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 Non-Stocked Lead-Time 12 Weeks
Min.: 15 000
Mult.: 15 000
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 22.7 V 13.9 V SOT-323-3 4.4 A 100 W 40 pF 30 kV 30 kV - 55 C + 150 C Reel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 Non-Stocked Lead-Time 12 Weeks
Min.: 15 000
Mult.: 15 000
: 3 000

Unidirectional 1 Channel 16 V SMD/SMT 28 V 17 V SOT-323-3 3.6 A 100 W 33 pF 30 kV 30 kV - 55 C + 150 C Reel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 Non-Stocked Lead-Time 12 Weeks
Min.: 15 000
Mult.: 15 000
: 3 000

Unidirectional 1 Channel 26 V SMD/SMT 48 V 27.6 V SOT-323-3 2.1 A 100 W 21 pF 30 kV 30 kV - 55 C + 150 C Reel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 Non-Stocked Lead-Time 12 Weeks
Min.: 15 000
Mult.: 15 000
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 62.5 V 35.5 V SOT-323-3 1.6 A 100 W 18 pF 30 kV 30 kV - 55 C + 150 C Reel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 28 V SOT-323-3 3 A 150 W 15 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOT-323,UNI Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9 V 6 V SOT-323-3 7 A 200 W 110 pF - 55 C + 150 C TEA-02TAMBZ Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V ESD Protection UNI Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9 V 6 V SOT-323-3 7 A 200 W 110 pF - 55 C + 150 C Reel
Panjit ESD Protection Diodes / TVS Diodes 5V ESD Protection UNI Non-Stocked Lead-Time 25 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

Unidirectional 1 Channel 5 V SMD/SMT 9 V 6 V SOT-323-3 7 A 200 W 110 pF - 55 C + 150 C Reel
Panjit ESD Protection Diodes / TVS Diodes 5V ESD Protection UNI Non-Stocked Lead-Time 25 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

Unidirectional 1 Channel 5 V SMD/SMT 9 V 6 V SOT-323-3 7 A 200 W 110 pF - 55 C + 150 C Reel
Panjit ESD Protection Diodes / TVS Diodes 24V ESD Protection UNI Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 43 V 26.7 V SOT-323-3 4 A 200 W 30 pF - 55 C + 150 C Reel
Panjit ESD Protection Diodes / TVS Diodes 24V ESD Protection UNI Non-Stocked Lead-Time 25 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

Unidirectional 1 Channel 24 V SMD/SMT 43 V 26.7 V SOT-323-3 4 A 200 W 30 pF - 55 C + 150 C Reel
Panjit ESD Protection Diodes / TVS Diodes 24V ESD Protection UNI Non-Stocked Lead-Time 25 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

Unidirectional 1 Channel 24 V SMD/SMT 43 V 26.7 V SOT-323-3 4 A 200 W 30 pF - 55 C + 150 C Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 18.5pF 16V SOT-23 Non-Stocked
Min.: 10 000
Mult.: 10 000
: 10 000

Bidirectional 2 Channel 16 V SMD/SMT 28 V 17.1 V SOT-323-3 5 A 140 W 18.5 pF 30 kV 30 kV - 55 C + 150 C VCAN16A2-03S Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 16V BI Non-Stocked
Min.: 10 000
Mult.: 10 000
: 10 000

Bidirectional 2 Channel 16 V SMD/SMT 28 V 17.1 V SOT-323-3 5 A 140 W 18.5 pF 30 kV 30 kV - 55 C + 150 C VCAN16A2-03S Reel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 24V, 130W, Automotive Transient Voltage Suppressor Non-Stocked Lead-Time 24 Weeks

Bidirectional 2 Channel 24 V SMD/SMT 45 V 27 V SOT-323-3 3 A 130 W 8 pF 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel