Bidirectional ESD Protection Diodes / TVS Diodes

Results: 27 554
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes 200V 1500W BiDir 13 230In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMC (DO-214AB) 5.5 A 1.5 kW - 55 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 82V 1500W BiDir 12 580In Stock
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 70.1 V SMD/SMT 113 V 77.9 V SMC (DO-214AB) 13.5 A 1.5 kW - 55 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 18V 5kW 5% Bi-Dir. AEC-Q101 4 369In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 172 A 5 kW - 55 C + 150 C 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 64V 5kW BIDIR SMC 4 756In Stock
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMC (DO-214AB) 48.6 A 5 kW - 55 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 70V 5kW BIDIR SMC 5 696In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMC (DO-214AB) 44.3 A 5 kW - 55 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VBR 27V 600W BIIDIR SMB AECQ 11 712In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMB (DO-214AA) 16.3 A 600 W - 55 C + 150 C P6SMA-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 300V 600W BiDir 9 732In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.5 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes P6SMB - CA 30V 11 400In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMB (DO-214AA) 14.7 A 600 W - 55 C + 150 C P6SMA-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 350V 600W BiDir 19 608In Stock
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 300 V SMD/SMT 332 V SMB (DO-214AA) 1.3 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VBR 36V 600W BIIDIR SMB AECQ 11 317In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMB (DO-214AA) 12.2 A 600 W - 55 C + 150 C P6SMA-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 400V 600W BiDir 20 807In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMB (DO-214AA) 1.1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 510V 600W BiDir 14 183In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 434 V SMD/SMT 698 V 485 V SMB (DO-214AA) 900 mA 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - CA 48V 14 124In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 48 V SMD/SMT 53.3 V SMA (DO-214AC) 7.8 A 600 W - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 300volts 1uA 1 Amps Bi-Dir 17 025In Stock
Min.: 1
Mult.: 1
: 5 000
Bidirectional 1 Channel 250 V SMD/SMT 405 V 279 V SMA (DO-214AC) 1 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 36volts 5uA 6.9 Amps Bi-Dir 12 000In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMA (DO-214AC) 6.9 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 16volts 600W 5% Bi-Dir. AEC-Q101 11 103In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMB (DO-214AA) 23.1 A 600 W - 55 C + 150 C SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 18volts 5uA 20.5 Amps Bi-Dir 21 900In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.6 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMCJ - CA 11V 8 215In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMC (DO-214AB) 82.5 A 1.5 kW - 55 C + 150 C SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 33volts 1.5kW 5% Bi-Dir. AEC-Q101 14 267In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW - 55 C + 150 C SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMCJ - CA 6V 12 608In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMC (DO-214AB) 145.7 A 1.5 kW - 55 C + 150 C SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 160volts 5uA 11.6 Amps Bi-Dir 6 965In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SMC (DO-214AB) 11.6 A 3 kW - 55 C + 150 C SMLJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 75volts 5uA 24.8 Amps Bi-Dir 9 273In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMC (DO-214AB) 24.8 A 3 kW - 55 C + 150 C SMLJ Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD24U-T/SOT23/TO-236AB 23 891In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 42 V 25.5 V SC-59-3 (SOT-23-3) 1 A 3.5 pF 12 kV + 150 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 70V 400W BI-DIR SZ1SMA AEC-Q101 15 949In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMA (DO-214AC) 3.5 A 400 W 95 pF 16 kV 16 kV - 65 C + 150 C SZ1SMAxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-LINE 2.5V 10PF ESD 9 751In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 2.5 V SMD/SMT 8 V 0402 (1006 metric) 5 A 6 pF 15 kV 20 kV - 40 C + 85 C uClamp2511T Reel, Cut Tape, MouseReel