33 V ESD Protection Diodes / TVS Diodes

Results: 1 101
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 33V 9 086In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123-2 7.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 33V 5kW BI-DIR TP5KP AEC-Q101 171In Stock
800On Order
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 95.7 A 5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes 5KP AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 33V AEC-Q101 5% Uni-Directional 2 965In Stock
15 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V DO-221AC-2 11.3 A 600 W 8 kV 15 kV - 65 C + 150 C TVS Diodes TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 33V AEC-Q101 5% Bi-Directional 3 952In Stock
3 000Expected 14/06/2027
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes TPSMB-VR AEC-Q101 Reel, Cut Tape, MouseReel

Texas Instruments ESD Protection Diodes / TVS Diodes 33V flat-clamp surge protection device 4 3 232In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 40 V 34 V DSBGA-4 35 A 150 pF 14 kV 30 kV - 40 C + 125 C ESD Suppressors TVS3300 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 5.0SMDJ - A 33V 1 063In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 93 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 33V 1 668In Stock
30 000Expected 09/03/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 93 A 5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg33V 1CH SMD SOD123S Bkdn40.6V 553In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123 3.8 A 200 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO-214AC 33V 53 .3V 32In Stock
25 000On Order
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg33V 1CH SMD DO214AC2 Bkdn36.7V 5 367In Stock
Min.: 1
Mult.: 1
: 1 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes Bid SM Rvs 33V Clmp 53.3V AEC-Q101 224In Stock
30 000On Order
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q200 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO-214AC 33V 53 .3V 1 736In Stock
20 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg33V 1CH SMD DO214AC2 Bkdn36.7V 39In Stock
Min.: 1
Mult.: 1
: 1 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ - A 33V 232In Stock
5 000Expected 30/03/2027
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes Bid SM Rvs 33V Clmp 53.3V AEC-Q101 4 210In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ-AT AEC-Q200 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ - CA 33V 19 532In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ - A 33V 1 156In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.2 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ - A 33V 1 260In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.2 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ - CA 33V 2 793In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.2 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ - CA 33V 1 489In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.2 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ - A 33V 1In Stock
30 000Expected 09/02/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW - 55 C + 150 C TVS Diodes SMDJ Reel, Cut Tape, MouseReel

Diodes Incorporated ESD Protection Diodes / TVS Diodes Surge Protection PP U-DFN2020-3(Type C) T&R 3K 209In Stock
9 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 37 V 35 V U-DFN2020-3 180 A 500 mW 116 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 225W 33.0V 909In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V PowerDI123-2 4.22 A 225 W - 65 C + 150 C TVS Diodes DFLT33 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 6 517In Stock
Min.: 1
Mult.: 1
: 10 000
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V D-FLAT-2 7.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressor 6 264In Stock
10 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMAJ AEC-Q101 Reel, Cut Tape, MouseReel