5 V ESD Protection Diodes / TVS Diodes

Results: 1 849
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD SUPPRESSORS/TVS DIODES 32 966In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 5 Channel 5 V SMD/SMT 12.5 V 6 V LLP75-6 12 A 200 W 150 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW 5.0V 5% SMC (DO-214AB) 6 308In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 40 C + 150 C TVS Diodes SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1000watt 5volt 52 028In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-219AB-2 21.7 A 200 W 1.12 nF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.0V 45W Single Line 46 415In Stock
Min.: 1
Mult.: 1
: 8 000

Unidirectional 1 Channel 5 V SMD/SMT 16 V 6.9 V LLP1006-2 3 A 45 W 1.3 pF 15 kV 15 kV - 55 C + 145 C ESD Suppressors VBUS Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.0 Volt 3.0 Amp 36 699In Stock
Min.: 1
Mult.: 1
: 8 000

Unidirectional 1 Channel 5 V SMD/SMT 11 V 6 V LLP1006-2 3 A 33 W 23 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors VESD05A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.0 Volt 33 Watt 6 Diode 29 887In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 6 Channel 5 V SMD/SMT 13 V 6 V LLP75-7 2.5 A 43 W 15 pF 15 kV 15 kV - 40 C + 125 C ESD Suppressors VESD05A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5 V Unidirectional SOD-523 29 593In Stock
Min.: 1
Mult.: 1
: 8 000

Unidirectional 2 Channel 5 V SMD/SMT 11.5 V 6.85 V SOD-523-2 8.7 A 100 W 81 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VESDxxC1-02V Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 4 CH EMI FILTER W/ESD 29 441In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 5.6 V UDFN-8 12 pF 16 kV 16 kV - 40 C + 85 C ESD Suppressors EMI7204MU Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 6 CH EMI FILTER W/ESD 40 424In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 6 Channel 5 V SMD/SMT 5.6 V UDFN-12 12 pF 16 kV 16 kV - 40 C + 85 C ESD Suppressors EMI7206MU Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 8 CH EMI FILTER W/ESD 5 785In Stock
24 000Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 8 Channel 5 V SMD/SMT 5.6 V UDFN-16 12 pF 16 kV 16 kV - 40 C + 85 C ESD Suppressors EMI7208MU Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 3LN EMI FLTR IN UDFN 3 878In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 3 Channel 5 V SMD/SMT 6 V UDFN-8 16 pF 14 kV 15 kV - 40 C + 85 C ESD Suppressors NUF3102 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 6 LN EMI FILTER W/ES 14 024In Stock
Min.: 1
Mult.: 1
Max.: 510
: 3 000

Unidirectional 6 Channel 5 V SMD/SMT 6 V DFN-12 75 pF 8 kV - 40 C + 85 C ESD Suppressors NUF6400 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes AEC-Q100 QUALIFIED, EMI/ESD 8 204In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 6 Channel 5 V SMD/SMT 6 V QFN-3030-16 15 pF 8 kV 15 kV - 40 C + 125 C ESD Suppressors ECLAMP23 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8-Line 5V 12pF SLP4016P16 Color LCD 2 928In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 8 Channel 5 V SMD/SMT 6 V DFN-4016-16 45 pF 15 kV 20 kV - 40 C + 85 C ESD Suppressors ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 6-Line 5V SLP4016P16 T-Flash/MicroSD Int 7 812In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 6 Channel 5 V SMD/SMT 6 V DFN-4016-16 15 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V 6-Line AEC-Q100 SLP4016P16 17 333In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 6 Channel 5 V SMD/SMT 10 V DFN-4016-16 20 pF 17 kV 12 kV - 40 C + 85 C ESD Suppressors ECLAMP24 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes COMMON MODE FILTER & ESD 41 983In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 17 V 11 V Nonstandard 6 A 1.2 pF 25 kV 30 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 5 747In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 17 V 6.5 V DFN-1917-5 6 A 1.2 pF 25 kV 30 kV - 40 C + 125 C ESD Suppressors ECLAMP8052P AEC-Q100 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes POWERCLAMP, 1-LINE 5V SLP1006P2X3F 16 522In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 5 V SMD/SMT 10.5 V 6 V 0402 (1006 metric) 115 A 1.2 kW 200 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance 1- Line ESD Protection 23 073In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 6.9 V SLP1006P2T-2 10 A 150 W 1.5 pF 20 kV 25 kV - 55 C + 125 C ESD Suppressors RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance TVS Array, 5V 35 392In Stock
48 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 5 V SMD/SMT 18 V 6 V SC-89-6 (SOT-666-6) 3 A 50 W 0.9 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS Array for USB OTG Interfaces, 5V 7 657In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 3 Channel 5 V SMD/SMT 25 V 6 V SC-70-5 (SOT-353-5) 6 A 150 W 3 pF 20 kV 25 kV - 55 C + 125 C ESD Suppressors RCLAMP050 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 4-LINE 5V TVS Array Low Capacitance 2 921In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 4 Channel 5 V SMD/SMT 25 V 6 V MSOP-10 12 A 300 W 5 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance TVS Diode Array 11 189In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 18 V 6 V SLP1616P6-6 6 A 150 W 3 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP050 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes Low Capacitance TVS Diode Array 15 349In Stock
30 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 25 V 6 V SC-59-6 (SOT-23-6) 6 A 150 W 3 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP050 Reel, Cut Tape, MouseReel