3.3 V ESD Protection Diodes / TVS Diodes

Results: 504
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes 3.3V TVS Diode Array 286In Stock
45 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 18 V 3.9 V DFN-10 25 A 450 W 4.6 pF 30 kV 30 kV - 55 C + 125 C TVS Diodes CDDFN10-NA Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 3.3VOLT 4 060In Stock
27 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 7.5 V 4.5 V DFN-10 4 A 30 W 0.65 pF 12 kV 15 kV - 55 C + 85 C TVS Diodes CDDFN10-P Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS DFN1610-2L 3.3V 280pF 1Channel Marking WX 1 769In Stock
6 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 3.3 V SMD/SMT 16.5 V 4 V DFN-1610-2 180 A 280 pF 30 kV 30 kV - 55 C + 85 C TVS Diodes WE-TVS Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 59 016In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 3.3 V SMD/SMT 7 V WLL-2-2 4 A 25 W 6.5 pF 18 kV 18 kV - 55 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 17 405In Stock
15 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 3.3 V SMD/SMT 7 V WLL-2-2 4 A 25 W 6 pF 18 kV 18 kV - 55 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes UDZUV - A 3.3V 969In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 5.6 V SOD-323FL-2 8 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes UDZUV - A 3.3V 5 906In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 5.6 V SOD-323FL-2 8 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS 3.3V Vrwm RASMID 45W Ppp 5.5A Ipp 15 937In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 3.3 V SMD/SMT 8.2 V 3.3 V SOD-962-2 5.5 A 45 W 12 pF 20 kV 20 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD 3.3V BI 12 670In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 3.3 V SMD/SMT 19 V 3.3 V SOD-962-2 3.5 A 66 W 0.3 pF 20 kV 20 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes Bi-directional ESD Protection Diode high IPP: 8A low Vclamp: 7.5V Rdyn: 0.2Ohm Vrwm: 3.6V SOD-962 17 519In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 14 V 3.7 V SOD-962-2 8 A 112 W 11 pF 23 kV 23 kV + 150 C ESD Suppressors DF2B5BSL,L3F Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes Bidirectional TVS Diode (ESD Protection Diode), VRWM:+/-3.3 V, CT:0.3-0.45pF, SOD-882(CST2) 11 462In Stock
20 000Expected 11/12/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 15 V SOD-882-2 2.5 A 37 W 20 kV 20 kV + 150 C Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes Unidirectional TVS Diode (ESD Protection Diode), VRWM:3.3 V, CT:0.6-0.9pF, SOD-882(CST2) 11 649In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 15 V SOD-882-2 2.5 A 37 W 20 kV 20 kV + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L1BSL/SOD882-S1/SO2 2 251In Stock
10 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 11.3 V 5.2 V DFN-1006-2 (SOD-882-2) 7.5 A 25 kV 25 kV - 55 C + 125 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L4UF/SOT886/XSON6 389In Stock
30 000Expected 02/08/2027
Min.: 1
Mult.: 1
: 5 000

Unidirectional 4 Channel 3.3 V SMD/SMT 12 V 5.6 V XSON-6 3 A 30 W 22 pF 20 kV 15 kV - 65 C + 150 C ESD Suppressors PESDxL4U Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S2UAT/SOT23/TO-236AB 248In Stock
12 000Expected 27/08/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 3.3 V SMD/SMT 7 V 5.6 V SC-59-3 (SOT-23-3) 18 A 330 W 207 pF 30 kV 15 kV - 65 C + 150 C ESD Suppressors PESDxS2UAT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S5UD/SOT457/SC-74 870In Stock
12 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 3 Channel 3.3 V SMD/SMT 12 V 5.9 V SC-74-6 (SOT-457-6) 20 A 200 W 300 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors PESDxS5UD Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3T1BL/SOD882/SOD2 9 878In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 11 V 8.7 V DFN-1006-2 (SOD-882-2) 10 A 110 W 25 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS3V3S1UTR-Q/SOD123W/CFP3 8 601In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 5.2 V SOD-123W-2 43.8 A 400 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3V3V 1000W UniDir TransZorb 5% Tol 4 925In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 3.3 V SMD/SMT 7.3 V 4.1 V SMB (DO-214AA) 50 A 600 W 5.2 nF - 55 C + 150 C TVS Diodes SMBJ3V3 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Low Cap BiSy Sgle 16kV Range 3.3V 4 698In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 3.3 V SMD/SMT 29 V 6 V 0201 (0603 metric) 2.5 A 45 W 0.4 pF 16 kV 16 kV - 55 C + 150 C ESD Suppressors VBUS Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 3.3V UNI 273In Stock
10 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 15 V 7 V DFN-1006-A-2 4 A 60 W 0.8 pF 16 kV 16 kV - 55 C + 150 C VBUS03N1-HD1 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.3 Volt 9.5amp 2 422In Stock
64 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 8 000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 5 V LLP1006-2 9.5 A 95 W 90 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors VESD Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes DIODE ESD 3.3V 1A SOT-23 107In Stock
30 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 12.3 V 4 V SC-59-3 (SOT-23-3) 1 A 540 W 460 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VGSOT03C - 36C Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+2% DO-219AB (SMF) 3 336In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 8.9 V 6.57 V DO-219AB-2 43.99 A 400 W 2.095 nF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VTVS SMF Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 2PAIR 5GBPS CMF 0.5 4 268In Stock
6 000Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 550
: 3 000

Unidirectional 2 Channel 3.3 V SMD/SMT 11.8 V 4 V XDFN-10 16 A 2.9 pF 15 kV - 40 C + 85 C ESD Suppressors EMI804X Reel, Cut Tape, MouseReel