5 V ESD Protection Diodes / TVS Diodes

Results: 1 849
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 5 697In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 17 V 6.5 V DFN-1917-5 6 A 1.2 pF 25 kV 30 kV - 40 C + 125 C ESD Suppressors ECLAMP8052P AEC-Q100 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes POWERCLAMP, 1-LINE 5V SLP1006P2X3F 17 022In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 5 V SMD/SMT 10.5 V 6 V 0402 (1006 metric) 115 A 1.2 kW 200 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance 1- Line ESD Protection 23 072In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 6.9 V SLP1006P2T-2 10 A 150 W 1.5 pF 20 kV 25 kV - 55 C + 125 C ESD Suppressors RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance TVS Array, 5V 34 492In Stock
48 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 5 V SMD/SMT 18 V 6 V SC-89-6 (SOT-666-6) 3 A 50 W 0.9 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS Array for USB OTG Interfaces, 5V 7 657In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 3 Channel 5 V SMD/SMT 25 V 6 V SC-70-5 (SOT-353-5) 6 A 150 W 3 pF 20 kV 25 kV - 55 C + 125 C ESD Suppressors RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-LINE 5V TVS Array Low Capacitance 17 528In Stock
17 750Expected 01/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 25 V 6 V SC-70-6 (SOT-363-6) 6 A 150 W 3 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-LINE 5V TVS, ESD and EOS Protection 10 454In Stock
18 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 13.7 V 8.5 V SC-70-6 (SOT-363-6) 14 A 230 W 1.1 pF 24 kV 30 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 4-LINE 5V TVS Array Low Capacitance 2 921In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 4 Channel 5 V SMD/SMT 25 V 6 V MSOP-10 12 A 300 W 5 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance TVS Diode Array 11 189In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 18 V 6 V SLP1616P6-6 6 A 150 W 3 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP050 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes Low Capacitance TVS Diode Array 15 349In Stock
30 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 25 V 6 V SC-59-6 (SOT-23-6) 6 A 150 W 3 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2-line Surge and ESD Protection 10 000In Stock
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional 2 Channel 5 V SMD/SMT 8.5 V 6.5 V 0402 (1006 metric) 20 A 170 W 3 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors RCLAMP051 AEC-Q100 Reel
Semtech ESD Protection Diodes / TVS Diodes 1 LINE 5V 0.5PF SLP1006P2 32 342In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 25 V 6 V 0402 (1006 metric) 4 A 100 W 0.5 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP052 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1 LINE 5V 0.5PF 6 964In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 5 V SMD/SMT 25 V 6 V 0201 (0603 metric) 4 A 100 W 0.5 pF 17 kV 25 kV - 55 C + 125 C ESD Suppressors RCLAMP052 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2LINE 15V SC75 30 615In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 15 V 6.5 V SLP1610P4-4 5 A 150 W 0.8 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP052 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOW CAP AND ESD CLAMP 1 LINE 8 332In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 20 V 6 V SLP1006P2T-2 4 A 80 W 0.8 pF 12 kV 20 kV - 55 C + 125 C ESD Suppressors RCLAMP053 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2-Line 5V 0.3pF SLP1610P4T 14 768In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 15 V 6.5 V SLP1610P4T-6 5 A 75 W 0.6 pF 12 kV 18 kV - 55 C + 125 C ESD Suppressors RCLAMP054 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Low Cap, 2 Line, Bidirectional ESD Protection 13 775In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 2 Channel 5 V SMD/SMT 20 V 6.5 V 0402 (1006 metric) 3 A 60 W 0.4 pF 17 kV 17 kV - 55 C + 125 C ESD Suppressors RCLAMP055 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-Line, 170fF Femto Farad RailClamp 14 779In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 4 Channel 5 V SMD/SMT 13.5 V 6.5 V DFN-2010-5 3 A 300 W 0.17 pF 10 kV 15 kV - 40 C + 85 C ESD Suppressors RCLAMP05 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2L 1PF 5V RCLAMP 7 397In Stock
24 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 20 V 6 V SC-75-3 (SOT-523-3) 15 A 300 W 1.2 pF 25 kV 30 kV - 40 C + 105 C ESD Suppressors RCLAMP058 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2-LINE 5V 0.2pF SLP1210N6 14 631In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 20 V 6 V SLP1210N6-6 15 A 125 W 1.2 pF 25 kV 30 kV - 40 C + 105 C ESD Suppressors RCLAMP058 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-LINES 5V 0.3PF ESD SMF2510P8 (Z-ULTRA) 7 678In Stock
Min.: 1
Mult.: 1
: 5 000

5 V SMD/SMT 15 V 6 V DFN-2510-10 6 A 0.8 pF 12 kV 17 kV - 55 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP1624 16V SLP 4 795In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 3 Channel 5 V SMD/SMT 15 V 6.5 V DFN-1710-6 5 A 75 W 0.8 pF 12 kV 18 kV - 55 C + 125 C ESD Suppressors RCLAMP16 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 0.45pF 0.33R ESD SLP0603P2X3F 20 304In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 5 V SMD/SMT 12.5 V 6.5 V 0201 (0603 metric) 4 A 50 W 0.4 pF 15 kV 18 kV - 40 C + 85 C ESD Suppressors RCLAMP50 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RailClamp, 1-Line 5V, Bi, 0.45pF, SCR 22 002In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 5 V SMD/SMT 20 V 9 V SLP0603P2X3B 3 A 60 W 0.3 pF 12 kV 15 kV - 55 C + 125 C ESD Suppressors RClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-Line Integrated TVS Array 7 408In Stock
40 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 10 000

Unidirectional 4 Channel 5 V SMD/SMT 25 V 6.5 V DFN-2010-5 4 A 350 W 0.19 pF 20 kV 25 kV - 40 C + 85 C ESD Suppressors RCLAMP75 Reel, Cut Tape, MouseReel