Bidirectional ESD Protection Diodes / TVS Diodes

Results: 27 554
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 14.0V 2 551In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMC (DO-214AB) 64.7 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 100V 1500W BiDir 12 063In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMC (DO-214AB) 11.1 A 1.5 kW - 55 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 30V 1500W BiDir 15 972In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMC (DO-214AB) 36.7 A 1.5 kW - 55 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 350V 1500W BiDir 7 787In Stock
Min.: 1
Mult.: 1
: 1 500

Bidirectional 1 Channel 300 V SMD/SMT 482 V 332 V SMC (DO-214AB) 3.2 A 1.5 kW - 55 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VBR 36V 1500W BIIDIR SMC AECQ 23 895In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMC (DO-214AB) 30.5 A 1.5 kW - 55 C + 150 C 1.5SMC-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 12VOLT 9 398In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 4 Channel 12 V SMD/SMT 25.9 V 13.3 V SOIC-8 21 A 500 W 105 pF 30 kV 30 kV - 55 C + 150 C CDNBS08-T03-T36C Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 5VOLT 5 417In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 8 Channel 5 V SMD/SMT 24 V 6 V SOIC-16 42 A 500 W 15 pF - 55 C + 150 C CDNBS08-T03-T36C Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Bidirectional Ultra Low Cap 37 193In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 56 V 26.7 V SOD-323-2 6 A 350 W 1 pF 30 kV 30 kV - 55 C + 150 C CDSOD323-TxxLC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes P6SMB - CA 10V 32 797In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 9.5 V SMB (DO-214AA) 42.1 A 600 W - 55 C + 150 C P6SMB-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 15V 600W BiDir 85 061In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SMB (DO-214AA) 28.8 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 24V 600W BIDIR SMA AECQ 60 515In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 24 V SMD/SMT 26.7 V SMA (DO-214AC) 15.5 A 600 W - 55 C + 150 C SMAJ-Q AEC-Q101 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes SMA6J - CA 85V 8 418In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 85 V SMD/SMT 94.4 V SMA (DO-214AC) 4.4 A 600 W - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 13volts 5uA 18.6 Amps Bi-Dir 33 849In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMA (DO-214AC) 18.6 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 48volts 400W 5% Bi-Dir. AEC-Q101 17 433In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W - 55 C + 150 C SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMBJ - CA 100V 59 659In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMB (DO-214AA) 3.7 A 600 W - 55 C + 150 C SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 180volts 1uA 2.1 Amps Bi-Dir 11 989In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 180 V SMD/SMT 292 V 201 V SMB (DO-214AA) 2.1 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMBJ - CA 8V 26 095In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.89 V SMB (DO-214AA) 44.2 A 600 W - 55 C + 150 C SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 130volts 5uA 7.2 Amps Bi-Dir 10 298In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMC (DO-214AB) 7.2 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 17volts 5uA 53.3 Amps Bi-Dir 33 740In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMC (DO-214AB) 54.4 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 43volts 1.5kW 5% Bi-Dir. AEC-Q101 10 033In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMC (DO-214AB) 21.7 A 1.5 kW - 55 C + 150 C SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMCJ - CA 60V 10 511In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMC (DO-214AB) 15.5 A 1.5 kW - 55 C + 150 C SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 18volts 5uA 102.8 Amps Bi-Dir 9 135In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 102.8 A 3 kW - 55 C + 150 C SMLJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 33volts 3kW 5% Bi-Dir. AEC-Q101 5 867In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.2 A 3 kW - 55 C + 150 C SMLJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 6volts 1000uA 291.3 Amps Bi-Dir 11 858In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMC (DO-214AB) 291.3 A 3 kW - 55 C + 150 C SMLJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 85volts 5uA 20.8 Amps Bi-Dir 12 649In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMC (DO-214AB) 20.8 A 3 kW - 55 C + 150 C SMLJ Reel, Cut Tape, MouseReel