3.5 V ESD Protection Diodes / TVS Diodes

Results: 14 268
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 8.5V 8 843In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMB (DO-214AA) 41.7 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 13V Unidirect 2 462In Stock
Min.: 1
Mult.: 1
: 1 400

Unidirectional 1 Channel 11.1 V Axial 18.2 V 12.4 V 82.4 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 24V Unidirect 5 287In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 24 V Axial 38.9 V 26.7 V DO-15 (DO-204AC) 12.9 A 500 W - 55 C + 175 C TVS Diodes SAx Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 15V Bidirect 4 788In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 61.5 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 220V Unidirect 2 123In Stock
Min.: 1
Mult.: 1
: 1 400

Unidirectional 1 Channel 185 V Axial 328 V 209 V 4.6 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 5.0V Bidirect 7 940In Stock
Min.: 1
Mult.: 1
: 7 500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 54.3 A 500 W - 55 C + 150 C TVS Diodes SMA5J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 15V Unidirect 6 049In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SMC (DO-214AB) 70.8 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 12V Unidirect 1 764In Stock
Min.: 1
Mult.: 1
: 1 000

Unidirectional 1 Channel 10.2 V Axial 16.7 V 11.4 V 89.8 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 36V Bidirect 3 956In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 30.8 V Axial 49.9 V 34.2 V DO-15 (DO-204AC) 12 A 600 W - 55 C + 175 C TVS Diodes P6KE Reel, Cut Tape
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 6.5V 1 940In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMC (DO-214AB) 133.9 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 6.0V 5% Uni 11 379In Stock
Min.: 1
Mult.: 1
: 7 500

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMA (DO-214AC) 38.8 A 400 W - 55 C + 150 C TVS Diodes SMAJ_A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 18V Unidirect 6 380In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 51.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 51V Bidirect 3 500In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 18.2 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 51V Unidirect 2 152In Stock
Min.: 1
Mult.: 1
: 1 500

Unidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V GL41 (DO-213AB) 5.7 A 400 W - 55 C + 150 C TVS Diodes TGL41 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 22V 2200W UNI-DIR SLD AEC-Q101 74In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 22 V Axial 35.5 V 24.4 V P600-2 143.7 A 2.2 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SLD AEC-Q100 Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 24V 2200W BI-DIR SLD AEC-Q101 30In Stock
200Expected 16/09/2026
Min.: 1
Mult.: 1

Bidirectional 1 Channel 24 V Axial 38.9 V 26.7 V P600-2 131.1 A 2.2 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SLD AEC-Q100 Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 26Vr 600W 14.3A 5% UniDirectional 2 854In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 31.9 V DO-221AC-2 14.3 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMA6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 40V 5% Uni-Directional 2 852In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 49.1 V DO-221AC-2 9.3 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMA6L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 6.5V 5% Uni-Directional 752In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.98 V DO-221AC-2 53.6 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMA6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 54V 2 489In Stock
Min.: 1
Mult.: 1
: 2 500
Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 6.9 A 600 W 330 pF - 65 C + 150 C TVS Diodes SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 20V 1.5kW UNI-DIR TP1.5KE AEC-Q101 1 060In Stock
Min.: 1
Mult.: 1
: 1 200

Unidirectional 1 Channel 17.1 V Axial 27.7 V 19 V DO-201-2 54.9 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes 1.5KE AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 6.5V AEC-Q101 5% Uni-Directional 1 325In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMB (DO-214AA) 6.5 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes TPSMB-VR AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 2 674In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMA (DO-214AC) 1.4 A 400 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 10V Bidirect 526In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 9.5 V SMC (DO-214AB) 103 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 91V Bidirect 2 305In Stock
Min.: 1
Mult.: 1
: 1 800

Bidirectional 1 Channel 77.8 V SMD/SMT 125 V 86.5 V SMA (DO-214AC) 3.2 A 400 W - 65 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel