3.5 V ESD Protection Diodes / TVS Diodes

Results: 14 268
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 130V Bidirect 2 591In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 111 V SMD/SMT 179 V 124 V SMB (DO-214AA) 3.4 A 600 W - 65 C + 150 C TVS Diodes P6SMB Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 13V 5% Unidir 35In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMB (DO-214AA) 33 A 600 W - 65 C + 150 C TVS Diodes P6SMB Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 85V Bidirect 1 900In Stock
Min.: 1
Mult.: 1
: 2 000

Bidirectional 1 Channel 85 V Axial 137 V 94.4 V DO-15 (DO-204AC) 3.6 A 500 W - 55 C + 175 C TVS Diodes SAx Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 10V Unidirect 3 324In Stock
Min.: 1
Mult.: 1
: 1 800

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 29.4 A 500 W - 55 C + 150 C TVS Diodes SMA5J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 15V Unidirect 3 488In Stock
Min.: 1
Mult.: 1
: 1 800

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 20.5 A 500 W - 55 C + 150 C TVS Diodes SMA5J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 16V 5% Unidir 6 696In Stock
Min.: 1
Mult.: 1
: 7 500

Unidirectional 1 Channel 16 V SMD/SMT 29.5 V 17.8 V SMA (DO-214AC) 119 A 4 kW - 55 C + 150 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1000W 28V 5% Uni 798In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 22 A 1 kW - 55 C + 150 C TVS Diodes SMB10J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1000W 9.0V 5% Uni 3 180In Stock
Min.: 1
Mult.: 1
: 3 200

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMB (DO-214AA) 64.9 A 1 kW - 55 C + 150 C TVS Diodes SMB10J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 24V Unidirect 746In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMCG (DO-215AB) 38.6 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,300V 5%,UNIDIR,SMB TVS 1 030In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.45 A 600 W - 65 C + 150 C TVS Diodes P6SMB Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,18V 5%,UNIDIR,SMA TVS 3 026In Stock
Min.: 1
Mult.: 1
: 7 500

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 13.7 A 400 W - 55 C + 150 C TVS Diodes SMA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,6.0V 5%,UNIDIR,SMA TVS 480In Stock
Min.: 1
Mult.: 1
: 1 800

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMA (DO-214AC) 38.8 A 400 W - 55 C + 150 C TVS Diodes SMAJ_A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 24V 1000W UniDir TransZorb 5% Tol 3 194In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 33V 800W Bidir TransZorb 5% Tol 1 048In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,13V 5%,SMC PAR AEC-Q101 Qualified 1 093In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMC (DO-214AB) 82.4 A 1.5 kW - 65 C + 185 C TVS Diodes TPSMC_A Auto AEC-Q101 Reel, Cut Tape

Littelfuse ESD Protection Diodes / TVS Diodes 1500W 6.8V Uni-Directional 33In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 5.8 V Axial 10.5 V 6.45 V DO-201-2 144.8 A 1.5 kW 8 kV 15 kV - 55 C + 175 C TVS Diodes 1.5KE Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 600W 530A Bi-Directional 945In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 451 V Axial 725 V 503.5 V DO-15 (DO-204AC) 800 mA 600 W 30 kV 30 kV - 55 C + 175 C TVS Diodes P6KE Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 600W 200V 5% Uni-Directional 2 890In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 200 V SMD/SMT 324 V 247 V DO-221AC-2 1.25 A 400 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMA6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 75V 5% Uni-Directional 2 895In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 75 V SMD/SMT 121 V 92.1 V DO-221AC-2 5 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMA6L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 11V AEC-Q101 5% Uni-Directional 949In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 9.4 V SMD/SMT 15.6 V 10.5 V SMB (DO-214AA) 39.1 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes TPSMB-VR AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 14V AEC-Q101 5% Bi-Directional 2 534In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 17.2 V SMB (DO-214AA) 25.9 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes TPSMB-VR AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 15V AEC-Q101 5% Uni-Directional 2 074In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24.6 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes TPSMB-VR AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 20V AEC-Q101 5% Bi-Directional 3 108In Stock
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 24.5 V SMB (DO-214AA) 18.6 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes TPSMB-VR AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5KW 24V AEC-Q101 5% Bi-Directional 3 694In Stock
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 29.5 V SMC (DO-214AB) 38.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC-VR AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 10 200In Stock
15 000Expected 18/12/2026
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMA (DO-214AC) 4.9 A 400 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel