Bidirectional ESD Protection Diodes / TVS Diodes

Results: 27 554
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 15V, +/- 5%, Bi-dir 4 475In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 18.5 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 6 239In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 59 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 8 256In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMB (DO-214AA) 75 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 9 988In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMA (DO-214AC) 80 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 23 589In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 40 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 4 596In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMA (DO-214AC) 93 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 43V Bidirect 15 283In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 43 V SMD/SMT 91 V 47.8 V SMA (DO-214AC) 25 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 30V Bidirect 9 960In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMC (DO-214AB) 156 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 892In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 200 V Axial 319.1 V 223.4 V P600-2 47.3 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 772In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 260 V Axial 416.7 V 290.4 V P600-2 36.2 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 648In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 78 V Axial 126.1 V 87.1 V P600-2 119.7 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 15V 6 960In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 15 V SMD/SMT 31.52 V 16.7 V SMC (DO-214AB) 615 A 3 kW 30 kV 30 kV - 65 C + 150 C 3.0SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 16Vso 12VAC 192A 1 035In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 16 V Axial 26 V 17.8 V P600-2 196.2 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 60V 2200W BI-DIR SLD AEC-Q101 5 634In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 60 V Axial 96.8 V 68.4 V P600-2 52.7 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 28V 5% Bi-Directional 30 717In Stock
Min.: 1
Mult.: 1
: 5 000
Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 13.8 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 350V 5% Bi-Directional 12 065In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMA (DO-214AC) 1.1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 5V Hi Rel 5% Bi-Directional 125In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 326.1 A 3 kW 30 kV 30 kV - 65 C + 150 C SMDJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 8.5V 5% Bi-Directional 5 990In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMC (DO-214AB) 208.3 A 3 kW 30 kV 30 kV - 65 C + 150 C SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1CH 30KV 6V 147 692In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 6 V SMD/SMT 15.6 V 8.5 V SOD-882-2 10 A 30 pF 30 kV 30 kV - 40 C + 125 C SP1005 AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 36V AEC-Q101 5% Bi-Directional 8 900In Stock
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 51.6 A 3 kW 30 kV 30 kV - 65 C + 150 C TPSMD AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 11V, 18.2V, Reel 13" 28 382In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMB (DO-214AA) 33 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-214AB, 12V, 19.9V, Reel 13" 11 910In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 75.4 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ - CA 36V 21 081In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 25.9 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1 CH TVS BI Array 5.0 Volts 84W 6A 92 446In Stock
60 000Expected 14/12/2026
Min.: 1
Mult.: 1
Max.: 3 210
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 6 V X1-DFN1006-2 6 A 84 W 20 pF 30 kV 30 kV - 65 C + 150 C D5V0L1B2 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 15V Bidirect 17 791In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 12.8 V Axial 21.2 V 14.3 V DO-15 (DO-204AC) 28.3 A 600 W - 55 C + 175 C P6KE Reel, Cut Tape