3.3 V ESD Protection Diodes / TVS Diodes

Results: 504
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Diodes Incorporated ESD Protection Diodes / TVS Diodes 2 Ch TVS Diode Array 3.3V 6.0A 400mW
433 278On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Unidirectional 2 Channel 3.3 V SMD/SMT 10 V 6 V SOT-143-4 5 A 1.2 pF 8 kV 15 kV - 65 C + 150 C TVS Diodes D1213A Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode 3VOLT
87 501On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 19 V 4 V SOD-323-2 20 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Unidirectional Std Cap
65 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 10.9 V 4 V SOD-323-2 43 A 500 W 500 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxSC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Bidirectional Std Cap
78 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 3.3 V SMD/SMT 10.9 V 4 V SOD-323-2 43 A 400 W 200 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxSC Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ZENER 5.1V 100MW SOD-923-2 11In Stock
24 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 8 000

Unidirectional 1 Channel 3.3 V SMD/SMT 5.1 V SOD-923-2 5.5 pF 8 kV 15 kV + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3T1BLS/SOD882BD/XSON2 13In Stock
10 000Expected 16/07/2027
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 11 V 8.7 V DFN-1006-2 (SOD-882-2) 10 A 110 W 25 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23
212 600On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 12.3 V 4 V SC-59-3 (SOT-23-3) 1 A 540 W 460 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VGSOT03C - 36C Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23
210 000On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 12.3 V 4 V SC-59-3 (SOT-23-3) 1 A 540 W 460 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VGSOT03C - 36C Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes LOW CAP ESD PROTECTION
71 400Expected 18/01/2028
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Unidirectional 8 Channel 3.3 V SMD/SMT 8 V 5.5 V UDFN-14 16 A 45 W 0.35 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors ESD8008 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-923 EUT SNGL CPR PBF 23In Stock
24 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 8 000

Bidirectional 1 Channel 3.3 V SMD/SMT 11.5 V 5 V SOD-923-2 2 A 35 W 15 pF 18 kV 18 kV - 55 C + 150 C ESD Suppressors ESD9B AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 10
108 208On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional, Unidirectional 2 Channel, 4 Channel 3.3 V SMD/SMT 7.7 V SOT-26-6 20 A 154 W 2 pF 30 kV 30 kV - 55 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 2 Ch TVS Diode Array 3.3V 6.0A 400mW
36 028On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 2 Channel 3.3 V SMD/SMT 10 V 6 V SC-74A-5 (SOT-25-5) 5 A 1.2 pF 8 kV 15 kV - 65 C + 150 C TVS Diodes D1213A Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance 4- Line ESD Protection
6 429Expected 02/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 4.5 V DFN-2510-10 4.5 A 0.65 pF 17 kV 20 kV - 40 C + 125 C ESD Suppressors RCLAMP332 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes Low Capacitance RailClamp 2-Line Surge, ESD Protection for Ethernet Interfaces
6 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3 000

2 Channel 3.3 V SMD/SMT 20 V 6.5 V 0603 (1610 metric) 10 A 200 W 0.35 pF 25 kV 25 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V TVS ARRAY 8-PIN SOIC
1 750Expected 25/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 15 V SOIC-8 25 A 500 W 15 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Small uClamp 3.3V ESD and EOS Protection
16 884Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 3.3 V SMD/SMT 4.5 V 5 V DFN-2 6 A 40 W 4.7 pF 20 kV 30 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Diodes Incorporated D1213A-01WS-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1 Ch TVS Diode Array 3.3V 5.0A 250mW
682 971On Order
Min.: 1
Mult.: 1
Max.: 15 000
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 6 V SOT-323-3 5 A 1.2 pF 8 kV 15 kV - 65 C + 150 C TVS Diodes D1213A Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 4LINE 3.3V QFN
6 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 18 V 2.8 V DFN-2626-10 25 A 450 W 5 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP3304 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 20A Discrete Bi-dir. TVS Diode
154 480On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 8.5 V 4.2 V SOD-882-2 20 A 180 W 35 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 4CH 20A 3.3V 3.5pF Lightning Protection
16 064On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 11.5 V uDFN-10 20 A 300 W 3.5 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors SP3304N Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0201 3.3V 10pF <6V Clamp@1a 67 109In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 3.3 V SMD/SMT 6 V 4 V 0201 (0603 metric) 7 A 70 W 10 pF 20 kV 20 kV - 55 C + 125 C ESD Suppressors GG Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1 Ch TVS Diode Array 3.3V 6.0A 300mW
62 504Expected 21/10/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 6 V SC-59-3 (SOT-23-3) 5 A 1.2 pF 8 kV 15 kV - 65 C + 150 C TVS Diodes D1213A Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP
59 133On Order
Min.: 1
Mult.: 1
Max.: 10 000
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 4 V X1-DFN1006-2 35 A 350 W 280 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel

Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP SOT23 T&R 3K
38 889On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
Bidirectional 2 Channel 3.3 V SMD/SMT 10 V 6.5 V SC-59-3 (SOT-23-3) 23 A 250 W 55 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 3VOLT
96 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 10.9 V 4 V SC-59-3 (SOT-23-3) 43 A 500 W 500 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOT23-TxxC Reel, Cut Tape, MouseReel