5 V ESD Protection Diodes / TVS Diodes

Results: 1 849
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 0.2pF 22kV DFN-5 46 284In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 16.7 V uDFN-5 2 A 0.2 pF 15 kV 15 kV - 40 C + 125 C TVS Diodes SP3422 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2CH 5V 2A 0.2pF 8 818In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 15 V 7 V uDFN-6 2 A 0.2 pF 10 kV 15 kV - 40 C + 125 C TVS Diodes SP3423 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 12 KV .5pF Diode Array 34 720In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 8 Channel 5 V SMD/SMT 7 V uDFN-9 4 A 0.5 pF 12 kV 25 kV - 40 C + 150 C ESD Suppressors SP7538P Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 4CH 30A 5V 8pF Lightning Protection 16 539In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 4 Channel 5 V SMD/SMT 21 V 6 V SOIC-8 30 A 600 W 8 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SRDA05 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 5V AEC-Q101 5% Uni-Directional 22 336In Stock
21 000Expected 28/01/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123-2 40.1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0201 5V .3 pF <15V Clamp@1a 239 940In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 8 V 0201 (0603 metric) 3 A 60 W 0.3 pF 20 kV 20 kV - 55 C + 125 C ESD Suppressors GG Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0201 5V 2. 5pF <12V Clamp@1a 111 454In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 5 V SMD/SMT 12 V 6.7 V 0201 (0603 metric) 3 A 46 W 2.5 pF 15 kV 20 kV - 55 C + 125 C ESD Suppressors GG Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 10 pf <8v clamp@1a 189 615In Stock
50 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 8 V 5.5 V 0402 (1006 metric) 8 A 10 pF 25 kV 25 kV - 55 C + 125 C ESD Suppressors GG Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 2.5 pf <12v clamp@1a 249 949In Stock
320 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 12 V 5.5 V 0402 (1006 metric) 3 A 2.5 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors GG Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0603 5V 2. 5pF <12V Clamp@1a 143 944In Stock
10 000On Order
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 12 V 6.7 V 0603 (1608 metric) 3 A 45 W 2.5 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors GG Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 26 444In Stock
30 000On Order
Min.: 1
Mult.: 1
: 7 500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 7 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 11 707In Stock
12 000Expected 04/11/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 7 V SMB (DO-214AA) 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 2Ch Ultra Low Clamp Vltg ESD Solution 18 073In Stock
36 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 14 V 11 V SC-59-6 (SOT-23-6) 1 pF 11 kV - 40 C + 85 C ESD Suppressors TPD2S017 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 5V 350mW 28 170In Stock
135 000On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 11 V 6 V SC-59-3 (SOT-23-3) 17 A 300 W 1.6 pF - 55 C + 150 C TVS Diodes DLP05LC Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 5.0V 10 737In Stock
110 000On Order
Min.: 1
Mult.: 1
Max.: 920
: 5 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 5.0V 100 678In Stock
Min.: 1
Mult.: 1
Max.: 5 000
: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 5.0V 115 806In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.0V 1000W UniDir TransZorb 5% Tol 23 387In Stock
48 750Expected 02/12/2026
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 5V 5kW BIDIR SMC 3 488In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 543.6 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SOT 143 5V 500W Low Capacitance 13 793In Stock
24 000Expected 13/01/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 20 V 6 V SOT-143-4 30 A 500 W 10 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes CD143A-SR05-12 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Steering Diode Array 11 666In Stock
12 000Expected 11/11/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 20 V 6 V SOT-143-4 30 A 500 W 10 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes CD143A-SR05-12 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 5 Volt 23 381In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 6 Channel 5 V SMD/SMT 7.2 V 6 V DFN-10 4 A 22 pF 10 kV 15 kV - 40 C + 85 C TVS Diodes CDDFN10-P Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Steering Diode 4 Line Array 16 583In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 12 V 6 V DFN-10 3.8 A 30 W 0.65 pF 10 kV 15 kV - 55 C + 85 C TVS Diodes CDDFN10-0524P Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 5volts TVS diode Bidirectional 48 388In Stock
48 000Expected 23/12/2026
Min.: 1
Mult.: 1
: 12 000

Bidirectional 1 Channel 5 V SMD/SMT 25 V 7 V DFN-2 1 A 0.65 pF 8 kV 15 kV - 40 C + 85 C TVS Diodes CDDFN2 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Steering Diode 4 Line Array 11 726In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 9 V 6 V SC-70-6 (SOT-363-6) 6.5 A 1.6 pF 30 kV 30 kV - 55 C + 85 C TVS Diodes CDSC706 Reel, Cut Tape, MouseReel