3.3 V ESD Protection Diodes / TVS Diodes

Results: 500
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Diodes Incorporated ESD Protection Diodes / TVS Diodes 4-Ch TVS Array 3.8V 25A 3.8pF
6 000Expected 17/05/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 12 V 3.8 V U-DFN2626-10 25 A 5 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP X2-DSN0603-2 T&R 10K
10 000Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 5 V X2-DSN0603-2 10.5 A 55 W 20 kV 20 kV - 55 C + 150 C TVS Diodes D3V3ZF1BD2CSP Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 3.3V, SOD-962, 0.22pF, Bidirectional, Ultra-Low Capacitance ESD Protection Diode / TVS
15 000Expected 07/10/2026
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 3.3 V SMD/SMT 9 V 8 V SOD-962-2 6 A 300 fF 13 kV 15 kV + 150 C ESD Suppressors Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S1BL/SOD882/SOD2
59 000On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 11.5 V 4.5 V DFN-1006-2 (SOD-882-2) 15 A 35 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S1UL-Q/SOD882/DFN1006-2
29 890On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 6 V SOD-882-2 15 A 150 W 300 pF 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S1UL/SOD882/SOD2
39 980On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 20 V 6 V DFN-1006-2 (SOD-882-2) 15 A 150 W 300 pF 30 kV - 65 C + 150 C ESD Suppressors PESDxS1UL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S2UT-Q/SOT23/TO-236AB
2 873Expected 26/04/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 3.3 V SMD/SMT 20 V 5.2 V SC-59-3 (SOT-23-3) 18 A 330 W 300 pF 30 kV 15 kV - 65 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S4UF/SOT886/XSON6
5 000Expected 16/07/2027
Min.: 1
Mult.: 1
: 5 000

Unidirectional 4 Channel 3.3 V SMD/SMT 11 V 5.6 V XSON-6 10 A 110 W 110 pF 30 kV 15 kV - 65 C + 105 C ESD Suppressors PESD3V3S4UF Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3T1BLD/SOD882D/XSON2
10 000Expected 27/08/2027
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 11 V 8.7 V DFN-1006-2 (SOD-882-2) 10 A 110 W 25 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3U1UL-Q/SOD882/DFN1006-2
19 976Expected 12/07/2027
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 6.8 V SOD-882-2 3.1 pF 9 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3U1UL/SOD882/SOD2
28 501On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 5.6 V DFN-1006-2 (SOD-882-2) 3.1 pF 8 kV - 55 C + 150 C ESD Suppressors PESD3V3U1UL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5Z3.3-Q/SOD523/SC-79
16 970On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 5 V SOD-523-2 20 A 260 W 200 pF 30 kV - 65 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS3V3D1BAL/SOD882/SOD2
26 800Expected 30/07/2027
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 13.2 V 4.5 V DFN-1006-2 (SOD-882-2) 34 A 78 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP SNAPBACK ESD PROT
8 689On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 8.2 V 5.5 V SOD-523-2 5 A 40 W 0.55 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors ESD8351 AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 10
3 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 4 Channel 3.3 V SMD/SMT 7.7 V SC-74-6 (SOT-457-6) 20 A 154 W 3 pF 30 kV 30 kV - 55 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes ESD 3.3V BI
38 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 3.3 V SMD/SMT 15 V 3.6 V SOD-323-2 30 A 400 W 40 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors STS Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes ESD 3.3V BI
36 205Expected 05/10/2026
Min.: 1
Mult.: 1
: 8 000

Bidirectional 1 Channel 3.3 V SMD/SMT 12 V 3.6 V SOD-523-2 4.5 A 60 W 9.5 pF - 55 C + 125 C ESD Suppressors STS Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, SOD-523, 125C, 40W, Unidir
15 870On Order
Min.: 1
Mult.: 1
: 4 000

1 Channel 3.3 V SMD/SMT 8 V 2.8 V SOD-523 5 A 40 W 30 pF 15 kV 20 kV - 40 C + 125 C ESD Suppressors ESDxx Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD ARRAY 3.3V UNI-DIRECTION HF
3 000Expected 28/10/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 9 V 4 V DFN-10 5 A 39.2 W 0.5 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes VL:3.3V,IR:0.5uA
9 258Expected 15/10/2026
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.5 V SOD-523-2 5 A 40 W 12 pF 15 kV 20 kV - 55 C + 125 C ESD Suppressors CPDU3V3UP Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Uni-dir, 300W (8/20us), Stand-off voltage = 3.3V Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 4 Channel 3.3 V SMD/SMT 9.8 V 4 V 300 W 600 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Uni-dir, 500W (8/20us), Stand-off voltage = 3.3V Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 4 Channel 3.3 V SMD/SMT 7 V 4 V 500 W 600 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB3BTTS-Q/SOT1165D/DFN25 Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4 000

Bidirectional 4 Channel 3.3 V SMD/SMT 5.5 V 6 V DFN-2510D-10 7 A 0.3 pF 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB3UTBR-Q/SOT1176/XSON10 Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5 000

Unidirectional 4 Channel 3.3 V SMD/SMT 3 V 6 V DFN-2510A-10 7 A 0.43 pF 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3.3V,ESD Protection,DFN3810-9L,UNI Non-Stocked Lead-Time 12 Weeks
Min.: 876 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 13 V 4 V DFN-3810-9 3 A 0.4 pF 15 kV 18 kV - 55 C + 150 C ESD Suppressors TEA-01FT Reel