Bidirectional ESD Protection Diodes / TVS Diodes

Results: 27 554
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 14 700In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 33 V 60 V 36 V SOT-323-3 2 A 120 W 8 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 4 129In Stock
15 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 33 V SMD/SMT 56 V 36 V SOT-323-3 2.5 A 140 W 1 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,6.0V 5%,BIDIR,SMA TVS 8 996In Stock
Min.: 1
Mult.: 1
: 1 800

Bidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMA (DO-214AC) 38.8 A 400 W - 55 C + 150 C SMAJ_AH Auto Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 2 930In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 36 V SMD/SMT 66 V 39 V SOT-323-3 1.8 A 120 W 7.5 pF 27 kV 27 kV - 55 C + 175 C Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 8 749In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 28 V SOT-323-3 3 A 150 W 15 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ESD 20V BI 12 520In Stock
Min.: 1
Mult.: 1
: 15 000
Bidirectional 1 Channel 15 V SMD/SMT 20 V 0201 (0603 metric) 0.05 pF 8 kV 15 kV - 40 C + 85 C PULSEGUARD Reel, Cut Tape

Semtech ESD Protection Diodes / TVS Diodes UCLAMP, 1-LINE 3.6V TVS 16 313In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 3.6 V SMD/SMT 7.3 V 3.8 V 0402 (1006 metric) 80 A 81 pF 30 kV 30 kV Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 30KW 5%BI P600 39V TR13 1 172In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 39 V Axial 67.2 V 43.6 V P600-2 450.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg5V 1CH SMD SOD323 Bkdn6V 4 046In Stock
15 000Expected 09/02/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 36 V SMD/SMT 58 V 40 V SOD-323-3 3 A 320 W 70 pF 25 kV 30 kV - 55 C + 150 C SDD Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes 600W,30V 5%, SlimSMA BIDIR TVS 2 310In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 30 V DO-221AC-2 14.5 A 30 kV 30 kV - 65 C + 185 C TA6F30CA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 600W 12V BI SOD-123FL TR13 4 138In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123FL-2 30.2 A 600 W 30 kV 230 kV - 55 C + 175 C SZSMF6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 600W 13V BI SOD-123FL TR13 6 082In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SOD-123FL-2 27.9 A 600 W 30 kV 230 kV - 55 C + 175 C SZSMF6L Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes 600W,68V 5%, SlimSMA BIDIR TVS 3 248In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel 58.1 V SMD/SMT 92 V 68 V DO-221AC-2 6.5 A 30 kV 30 kV - 65 C + 185 C TA6F68CA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 5000W 33V Bi DO-214AB TR13 3 560In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 2 Channel SMD/SMT SMC (DO-214AB) 5 kW 30 kV 30 kV - 65 C + 175 C SZ5KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOD323 8 698In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 33 V SMD/SMT 57 V 36 V SOD-323-2 3.5 A 200 W 13 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ESD 20V BI 15 142In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 6 V SMD/SMT 20 V 0201 (0603 metric) 0.05 pF 8 kV 15 kV - 40 C + 85 C PULSEGUARD Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 24V BI 12 998In Stock
Min.: 1
Mult.: 1
: 15 000
Bidirectional 1 Channel 24 V SMD/SMT 20 V 0201 (0603 metric) 0.05 pF 8 kV 15 kV - 40 C + 85 C PULSEGUARD Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes 600W,20V 5%, SlimSMA BIDIR TVS 3 027In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 20 V DO-221AC-2 21.7 A 30 kV 30 kV - 65 C + 185 C TA6F20CA Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes 600W,27V 5%, SlimSMA BIDIR TVS 3 284In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 27 V DO-221AC-2 16 A 30 kV 30 kV - 65 C + 185 C TA6F27CA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 600W 18V BI SOD-123FL TR13 4 990In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SOD-123FL-2 20.5 A 600 W 30 kV 230 kV - 55 C + 175 C SZSMF6L Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes 600W,24V 5%, SlimSMA BIDIR TVS 3 150In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 24 V DO-221AC-2 18.1 A 30 kV 30 kV - 65 C + 185 C TA6F24CA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 1 367In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 120 V Axial 194.4 V 134 V P600-2 155.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 2 823In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 48 V Axial 81.6 V 53.6 V P600-2 371.3 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Semtech ESD Protection Diodes / TVS Diodes 3.3V, High Surge TVS for VBus Protection 62 089In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 3.3 V SMD/SMT 11.5 V 4.5 V 0402 (1003 metric) 25 A 275 W 30 pF 30 kV 30 kV - 40 C + 125 C UCLAMP33 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 1 499In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 30 V Axial 55.2 V 33.51 V P600-2 548.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape