Unidirectional ESD Protection Diodes / TVS Diodes

Results: 34 513
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,11V 5%,UNIDIR,SMA TVS 7 430In Stock
Min.: 1
Mult.: 1
: 7 500
Unidirectional 1 Channel 9.4 V SMD/SMT 15.6 V 10.5 V SMA (DO-214AC) 25.6 A 400 W - 65 C + 150 C TVS Diodes P4SMA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219AB 23 680In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V DO-219AB-2 5.1 A 200 W 30 kV 30 kV - 65 C + 175 C TVS Diodes SMF Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,16V 5%, DFN3820A TVS 27 820In Stock
Min.: 1
Mult.: 1
: 14 000

Unidirectional 1 Channel SMD/SMT 22.5 V 15.2 V DFN-3820A-2 26.7 A 600 W - 65 C + 175 C TVS Diodes Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,24V 5%, DFN3820A TVS 26 751In Stock
Min.: 1
Mult.: 1
: 14 000

Unidirectional 1 Channel SMD/SMT 33.2 V 22.8 V DFN-3820A-2 18.1 A 600 W - 65 C + 175 C TVS Diodes Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,33V 5%, DFN3820A TVS 27 287In Stock
Min.: 1
Mult.: 1
: 14 000

Unidirectional 1 Channel SMD/SMT 45.7 V 31.4 V DFN-3820A-2 13.1 A 600 W - 65 C + 175 C TVS Diodes Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes MSMP - A 8V 44 805In Stock
Min.: 1
Mult.: 1
: 4 500

Unidirectional 1 Channel SMD/SMT 18.2 V 8.89 V DO-219AD-2 54.9 A 150 W 8 kV 15 kV - 55 C + 150 C TVS Diodes MSMP6A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes T4F - A 43V 35 928In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel SMD/SMT 59.3 V DO-219AB-2 6.7 A 400 W - 65 C + 185 C TVS Diodes T4F43 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes T4F - A 51V 35 790In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel SMD/SMT 70.1 V 48.5 V DO-219AB-2 5.7 A 400 W - 65 C + 185 C TVS Diodes T4F51 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.3pF 7A UNIDIRECTIONAL 402 938In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26 V SOD-323-2 7 A 350 W 1.3 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP4024 AEC-Q100 Reel, Cut Tape, MouseReel
Torex Semiconductor ESD Protection Diodes / TVS Diodes TVS Diode 169 866In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 5 V SMD/SMT 9.8 V 7.2 V SOD-323P 1 A 350 W 100 pF 25 kV 25 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 5 430In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SMC (DO-214AB) 19.3 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,12V 5%, DFN3820A TVS 27 654In Stock
Min.: 1
Mult.: 1
: 14 000

Unidirectional 1 Channel SMD/SMT 16.7 V 11.4 V DFN-3820A-2 35.9 A 600 W - 65 C + 175 C TVS Diodes Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,47V 5%, DFN3820A TVS 12 125In Stock
Min.: 1
Mult.: 1
: 14 000

Unidirectional 1 Channel SMD/SMT 64.8 V 44.7 V DFN-3820A-2 9.3 A 600 W - 65 C + 175 C TVS Diodes Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes T4F - A 15V 34 302In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel SMD/SMT 21.2 V 14.3 V DO-219AB-2 18.9 A 400 W - 65 C + 185 C TVS Diodes T4F15 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes T4F - A 18V 30 205In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel SMD/SMT 17.1 V DO-219AB-2 400 W - 65 C + 185 C TVS Diodes T4F18 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes T4F - A 24V 39 847In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel SMD/SMT 33.2 V DO-219AB-2 12 A 400 W - 65 C + 185 C TVS Diodes T4F24 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes T4F - A 36V 35 001In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel SMD/SMT 49.9 V DO-219AB-2 8 A 400 W - 65 C + 185 C TVS Diodes T4F36 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes T4F - A 47V 35 680In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel SMD/SMT 64.8 V 44.7 V DO-219AB-2 6.2 A 400 W - 65 C + 185 C TVS Diodes T4F47 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes T4F - A 47V 39 398In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel SMD/SMT 64.8 V 44.7 V DO-219AB-2 6.2 A 400 W - 65 C + 185 C TVS Diodes T4F47 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Low-profile version 600 W uni-directional TVS in DFN3820A package with Automotive grade 27 280In Stock
Min.: 1
Mult.: 1
: 14 000

Unidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V DFN-3820A-2 10.1 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes T6N Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,13V 5%, DFN3820A TVS 21 564In Stock
Min.: 1
Mult.: 1
: 14 000

Unidirectional 1 Channel SMD/SMT 18.2 V 12.4 V DFN-3820A-2 33 A 600 W - 65 C + 175 C TVS Diodes Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS SURF MT 600W 219V DO214AA AEQ101 T&R 5 924In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 187 V SMD/SMT 300 V 210 V SMB (DO-214AA) 2 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMB Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RSDT 22V 7 800In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 27 V TO-277A-3 42.3 A 1.5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,30V 5%, DFN3820A TVS 27 517In Stock
Min.: 1
Mult.: 1
: 14 000

Unidirectional 1 Channel SMD/SMT 41.4 V 28.5 V DFN-3820A-2 14.5 A 600 W - 65 C + 175 C TVS Diodes Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 28V 1000W UniDir TransZorb 5% Tol 54 749In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel